Filter Your Search
1 - 10 of 21,759 results
|
CY74FCT646ATSOC
Texas Instruments
|
$0.3220 | Yes | Yes | Active | 5 V | 6.3 ns | 9 ns | 8 | 8 | YES | SOP | BIDIRECTIONAL | NO | POSITIVE EDGE | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 200 µA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
CY74FCT543ATSOC
Texas Instruments
|
$0.3220 | Yes | Yes | Active | 5 V | 8 ns | 8.5 ns | 8 | 8 | YES | SOP | BIDIRECTIONAL | NO | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 200 µA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
CY74FCT543TSOC
Texas Instruments
|
$0.3869 | Yes | Yes | Active | 5 V | 12.5 ns | 8.5 ns | 8 | 8 | YES | SOP | BIDIRECTIONAL | NO | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 200 µA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
SN74AVC2T245RSWR
Texas Instruments
|
$0.4357 | Yes | Yes | Active | 1.5 V | 5.1 ns | 5.1 ns | 1 | 2 | YES | VQCCN | 15 pF | BIDIRECTIONAL | 3-STATE | AVC | REGISTERED BUS TRANSCEIVER | CMOS | COMMON CONTROL | 12 mA | 2 | TRUE | 16 µA | 3.6 V | 1.2 V | INDUSTRIAL | R-PQCC-N10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | LCC10,.06X.07,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 550 µm | 1.4 mm | 1.8 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, MO-288UDEE, QFN-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
SN74ALVCH16601DLR
Texas Instruments
|
$0.4946 | Yes | Yes | Active | 1.8 V | 5.8 ns | 4.1 ns | 18 | 18 | YES | SSOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ALVC/VCX/A | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 40 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 18.415 mm | TEXAS INSTRUMENTS INC | SSOP | 0.300 INCH, GREEN, PLASTIC, SSOP-56 | 56 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
SN74ALVCH162601DLR
Texas Instruments
|
$0.5125 | Yes | Yes | Active | 1.8 V | 6.3 ns | 4.5 ns | 18 | 18 | YES | SSOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | ALVC/VCX/A | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE | INDEPENDENT CONTROL | 12 mA | 2 | TRUE | 40 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 18.415 mm | TEXAS INSTRUMENTS INC | SSOP | 0.300 INCH, GREEN, PLASTIC, SSOP-56 | 56 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
74FCT543ATSOG
Integrated Device Technology Inc
|
$0.5159 | Yes | Yes | Transferred | 5 V | 8 ns | 6.5 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.418 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-24 | 24 | compliant | EAR99 | 8542.39.00.01 | PSG24 | 1988-01-01 | ||||||||
|
CY74FCT652TQCT
Texas Instruments
|
$0.5381 | Yes | Yes | Active | 5 V | 9 ns | 9 ns | 8 | 8 | YES | SSOP | BIDIRECTIONAL | NO | POSITIVE EDGE | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 200 µA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | QSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
SN74ABT543APWR
Texas Instruments
|
$0.5519 | Yes | Yes | Active | 5 V | 7.1 ns | 6.2 ns | 8 | 8 | YES | TSSOP | 50 pF | BIDIRECTIONAL | NO | 3-STATE | ABT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
CY74FCT543TSOCT
Texas Instruments
|
$0.5535 | Yes | Yes | Active | 5 V | 12.5 ns | 8.5 ns | 8 | 8 | YES | SOP | BIDIRECTIONAL | NO | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 200 µA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |