Filter Your Search
1 - 5 of 5 results
|
1610-B-6002
TE Connectivity
|
Check for Price | Active | 4.185 W | 5 A | 115 V | 30 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | ON-DELAY RELAY | DC | 135 mA | 31 V | 5A@115VAC | 10A@30VDC | 60 s | -55 °C | 85 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | SOLDER HOOK AND WIRE | 32.61 mm | 61.44 mm | 45.47 mm | 45.47mm X 32.61mm X 61.44mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | ||||
|
1610-B-0500
Hi-G Relays
|
Check for Price | Contact Manufacturer | 3.78 W | 207.41 Ω | 5 A | 115 V | 30 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | ON-DELAY RELAY | DC | 135 mA | 28 V | 5A@115VAC | 10A@30VDC | 50 ms | MIL-R-83726 | -55 °C | 85 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | SOLDER HOOK AND WIRE | 32.61 mm | 61.44 mm | 45.47 mm | 45.47mm X 32.61mm X 61.44mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | ||
|
1610-B-1101
TE Connectivity
|
Check for Price | Active | 4.185 W | 5 A | 115 V | 30 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | ON-DELAY RELAY | DC | 135 mA | 31 V | 5A@115VAC | 10A@30VDC | 1.1 s | -55 °C | 85 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | SOLDER HOOK AND WIRE | 32.61 mm | 61.44 mm | 45.47 mm | 45.47mm X 32.61mm X 61.44mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | ||||
|
1610-B-6003
Hi-G Relays
|
Check for Price | Contact Manufacturer | 3.78 W | 207.41 Ω | 5 A | 115 V | 30 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | ON-DELAY RELAY | DC | 135 mA | 28 V | 5A@115VAC | 10A@30VDC | 600 s | MIL-R-83726 | -55 °C | 85 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | SOLDER HOOK AND WIRE | 32.61 mm | 61.44 mm | 45.47 mm | 45.47mm X 32.61mm X 61.44mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | ||
|
1610-B-0500
TE Connectivity
|
Check for Price | Active | 4.185 W | 5 A | 115 V | 30 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | ON-DELAY RELAY | DC | 135 mA | 31 V | 5A@115VAC | 10A@30VDC | 50 ms | -55 °C | 85 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | SOLDER HOOK AND WIRE | 32.61 mm | 61.44 mm | 45.47 mm | 45.47mm X 32.61mm X 61.44mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 |