Filter Your Search
1 - 10 of 15 results
|
1650/BEA
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 55 mA | 2 | COMPARATOR | 5 V | -5.2 V | ECL | -6 V | 6 V | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||
|
1650/BFA
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 55 mA | 2 | COMPARATOR | 5 V | -5.2 V | ECL | -6 V | 6 V | OTHER | R-GDFP-F16 | Not Qualified | e0 | 85 °C | -30 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC, GLASS-SEALED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | DFP, FL16,.3 | unknown | EAR99 | 8542.39.00.01 | DFP | 16 | |||
|
1650/BEBJC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 80 mA | 2 | COMPARATOR | 5 V | -5.2 V | ECL | OTHER | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
1650/BEA
Motorola Mobility LLC
|
Check for Price | Transferred | 55 mA | 2 | COMPARATOR | 5 V | -5.2 V | ECL | -6 V | 6 V | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | ||||
|
1650/BFAJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 80 mA | COMPARATOR | ECL | 5,-5.2 V | OTHER | R-XDFP-F16 | Not Qualified | e0 | 85 °C | -30 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DFP | FL16,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DFP, FL16,.3 | unknown | ||||||||||||||
|
1650/BFBJC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 80 mA | 2 | COMPARATOR | 5 V | -5.2 V | ECL | OTHER | R-XDFP-F16 | Not Qualified | e0 | 85 °C | -30 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DFP | FL16,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA INC | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
1650/BEAJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 80 mA | COMPARATOR | ECL | 5,-5.2 V | OTHER | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||
|
1650/BFA
Freescale Semiconductor
|
Check for Price | No | Obsolete | 55 mA | COMPARATOR | ECL | 5,-5.2 V | OTHER | R-XDFP-F16 | Not Qualified | e0 | 85 °C | -30 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DFP | FL16,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DFP, FL16,.3 | unknown | ||||||||||||||
|
1650/BEBJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 80 mA | COMPARATOR | ECL | 5,-5.2 V | OTHER | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||
|
1650/BFBJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 80 mA | COMPARATOR | ECL | 5,-5.2 V | OTHER | R-XDFP-F16 | Not Qualified | e0 | 85 °C | -30 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DFP | FL16,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DFP, FL16,.3 | unknown |