Filter Your Search
1 - 10 of 20 results
|
16SEPC470M+T
Panasonic Electronic Components
|
$0.7295 | Yes | Yes | Active | 470 µF | 16 V | 305 mA | 20 % | 10 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 1.504 mA | 0.1 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 5 mm | WIRE | 10 mm | 13 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||||
|
16SEPC470M
Panasonic Electronic Components
|
$0.7779 | Yes | Yes | Active | 470 µF | 16 V | 305 mA | 20 % | 10 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 1.504 mA | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 5 mm | WIRE | 10 mm | 13 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
16SEPC470M+C2
SANYO Electric Co Ltd
|
Check for Price | Active | 470 µF | 16 V | 6.1 A | 20 % | 10 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.504 mA | 0.1 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | WIRE | PANASONIC CORP | , | unknown | EAR99 | ||||||||||||||
|
16SEPC470M+C2
Panasonic Electronic Components
|
Check for Price | Active | 470 µF | 16 V | 6.1 A | 20 % | 10 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.504 mA | 0.1 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | WIRE | PANASONIC CORP | , | unknown | EAR99 | ||||||||||||||
|
16SEPC470M+T
SANYO Electric Co Ltd
|
Check for Price | Yes | Active | 470 µF | 16 V | 305 mA | 20 % | 10 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 1.504 mA | 0.1 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 5 mm | WIRE | 10 mm | 13 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||||
|
16SEPC470M+C3
Panasonic Electronic Components
|
Check for Price | Yes | Active | 470 µF | 16 V | 305 mA | 20 % | 10 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 1.504 mA | 0.1 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 13 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||||
|
16SEPC470M+C3
SANYO Electric Co Ltd
|
Check for Price | Active | 470 µF | 16 V | 305 mA | 20 % | 10 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 1.504 mA | 0.1 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 13 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||
|
16SEPC470MT
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 470 µF | 16 V | 6.1 A | 20 % | 10 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SEPC(F13 SIZE) | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 13 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||
|
16SEPC470M+C3
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 470 µF | 16 V | 6.1 A | 20 % | 10 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SEPC | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 13 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||
|
16SEPC470MC3
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 470 µF | 16 V | 6.1 A | 20 % | 10 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SEPC(F13 SIZE) | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 13 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | , | unknown | EAR99 | 8532.22.00.20 |