Filter Your Search
1 - 10 of 84 results
|
P1206H1605CNPE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 16 MΩ | 0.25 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
W2512CR-02-1605-D
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 16 MΩ | 0.5 % | 1 W | 2512 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
P2010E1605DGT
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 16 MΩ | 0.5 % | 1 W | 2010 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, STANDARD: MIL-PRF-55342G | 70 °C | YES | 300 V | e4 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | GOLD OVER NICKEL | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 2010 | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
RSMT2AP-16004G-T3
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Active | 16 MΩ | 2 % | 250 mW | 1206 | SURFACE MOUNT | 150 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e4 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | SILVER PALLADIUM | ONE SURFACE | MINI-SYSTEMS INC | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
P2512H1605BGTA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 16 MΩ | 0.1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | GOLD OVER NICKEL | WRAPAROUND | 500 µm | 6.3 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
P1206H1605CBPC
Vishay Intertechnologies
|
Check for Price | No | Active | 16 MΩ | 0.25 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER | TIN LEAD SILVER OVER NICKEL | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||
|
P1206K1605JN
Vishay Intertechnologies
|
Check for Price | Yes | Active | 16 MΩ | 5 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 200 V | e2 | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | Waffle Pack | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||
|
231271011606
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 16 MΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.21.00.90 | |||||||||
|
P2512K1605BBT
Vishay Intertechnologies
|
Check for Price | No | Active | 16 MΩ | 0.1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 6.3 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
P2010H1605DNTA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 16 MΩ | 0.5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 |