Filter Your Search
1 - 3 of 3 results
|
1703SL002
Alpha Wire
|
Check for Price | Yes | Active | 1 | COMMUNICATION AND CONTROL CABLE | 95 mΩ | 3.5 kV | 60 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYETHYLENE | POLYVINYLCHLORIDE | YES | 24 AWG | TIN | 3.94 mm | 152.4 mm | 10X34 | ALPHA WIRE CO | compliant | ||
|
1703SL001
Alpha Wire
|
Check for Price | Yes | Active | 1 | COMMUNICATION AND CONTROL CABLE | 95 mΩ | 3.5 kV | 60 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYETHYLENE | POLYVINYLCHLORIDE | YES | 24 AWG | TIN | 3.94 mm | 304.8 mm | 10X34 | ALPHA WIRE CO | compliant | ||
|
1703SL005
Alpha Wire
|
Check for Price | Yes | Active | 1 | COMMUNICATION AND CONTROL CABLE | 95 mΩ | 3.5 kV | 60 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYETHYLENE | POLYVINYLCHLORIDE | YES | 24 AWG | TIN | 3.94 mm | 30.48 mm | 10X34 | ALPHA WIRE CO | compliant |