Filter Your Search
1 - 5 of 5 results
|
CNC4B1EX847000PF10%63V7
EXXELIA Group
|
Check for Price | No | Active | 47 nF | 63 V | 10 % | 1210 | B1 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | WRAPAROUND | EXXELIA GROUP | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
CNC2B1EX810000PF20%63V7
EXXELIA Group
|
Check for Price | No | Active | 10 nF | 63 V | 20 % | 0805 | B1 | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | WRAPAROUND | EXXELIA GROUP | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
CNC4B1EX82200PF20%63V7
EXXELIA Group
|
Check for Price | No | Active | 2.2 nF | 63 V | 20 % | 1210 | B1 | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | WRAPAROUND | EXXELIA GROUP | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
CNC12CW2200PF10%100V
EXXELIA Group
|
Check for Price | Yes | Active | 2.2 nF | 100 V | 10 % | 1206 | B1 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | EXXELIA GROUP | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||
|
CNC12CW4700PF10%100V
EXXELIA Group
|
Check for Price | Yes | Active | 4.7 nF | 100 V | 10 % | 1206 | B1 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | EXXELIA GROUP | , 1206 | compliant | EAR99 | 8532.24.00.20 |