Filter Your Search
1 - 7 of 7 results
|
175FPL102KB4MTL
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Obsolete | 1.75 µF | 1 kV | 10 % | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 480 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | LUG | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.80 | ||
|
175FPL102KB4SL
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Obsolete | 1.75 µF | 1 kV | 10 % | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 480 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | LUG | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.80 | ||
|
175FPL102KB4TL
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Obsolete | 1.75 µF | 1 kV | 10 % | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 480 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | LUG | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.80 | ||
|
175FPL102KB4STL
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Obsolete | 1.75 µF | 1 kV | 10 % | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 480 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | LUG | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.80 | ||
|
175FPL102KB43P
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Obsolete | 1.75 µF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 480 V | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.80 | ||||
|
175FPL102KB4RL
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Obsolete | 1.75 µF | 1 kV | 10 % | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 480 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | LUG | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.80 | ||
|
175FPL102KB4CL
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Obsolete | 1.75 µF | 1 kV | 10 % | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 480 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | LUG | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.80 |