Parametric results for: 17621 10 B1 under Ceramic Capacitors

Filter Your Search

1 - 5 of 5 results

|
-
-
-
-
Temperature Characteristics Code: B1
Select parts from the table below to compare.
Compare
Compare
CNC4B1EX847000PF10%63V7
EXXELIA Group
Check for Price No Active 47 nF 63 V 10 % 1210 B1 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 10% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK YES WRAPAROUND EXXELIA GROUP , 1210 compliant EAR99 8532.24.00.20
CNC2B1EX810000PF20%63V7
EXXELIA Group
Check for Price No Active 10 nF 63 V 20 % 0805 B1 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 10% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK YES WRAPAROUND EXXELIA GROUP , 0805 compliant EAR99 8532.24.00.20
CNC4B1EX82200PF20%63V7
EXXELIA Group
Check for Price No Active 2.2 nF 63 V 20 % 1210 B1 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 10% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK YES WRAPAROUND EXXELIA GROUP , 1210 compliant EAR99 8532.24.00.20
CNC12CW2200PF10%100V
EXXELIA Group
Check for Price Yes Active 2.2 nF 100 V 10 % 1206 B1 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 10% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES WRAPAROUND 1.6 mm 3.2 mm 1.6 mm EXXELIA GROUP , 1206 compliant EAR99 8532.24.00.20
CNC12CW4700PF10%100V
EXXELIA Group
Check for Price Yes Active 4.7 nF 100 V 10 % 1206 B1 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 10% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES WRAPAROUND 1.6 mm 3.2 mm 1.6 mm EXXELIA GROUP , 1206 compliant EAR99 8532.24.00.20