Filter Your Search
1 - 8 of 8 results
|
DC3331806S
SAB Bröckskes
|
Check for Price | Yes | Contact Manufacturer | SAB BROECKSKES GMBH & CO KG | unknown | ||||||||||||||||||||||||||
|
301806S
Lapp Group
|
Check for Price | Yes | Active | 6 | CONTROL CABLE | 300 V | PROCESS CONTROL, ELECTRICAL EQUIPMENT, INDUSTRIAL MACHINERY | CE; CSA; CUL; NEC; UL | NO | NO | NO | 105 °C | -40 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | 1 mm2 | PVC | PVC | YES | 18 AWG | 9.1 mm | LAPP GROUP PVT LTD | compliant | |||||||
|
881806SL005
Alpha Wire
|
Check for Price | Yes | Active | 6 | COMMUNICATION AND CONTROL CABLE | 23 mΩ | 300 V | 90 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 18 AWG | TIN | 8 mm | 30.48 mm | 16X30 | ALPHA WIRE CO | compliant | ||||||||
|
1806SL001
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 65 Ω | COPPER ALLOY | UL | NO | NO | NO | 150 °C | -70 °C | COPPER ALLOY | WIRE AND CABLE | SOLID | 0.08 mm2 | ETHYLENE TETRAFLUOROETHYLENE | YES | 28 AWG | SILVER | 610 µm | 304.8 mm | ALPHA WIRE CO | compliant | ||||||
|
301806STP
Lapp Group
|
Check for Price | Active | WIRE AND CABLE | LAPP GROUP PVT LTD | unknown | ||||||||||||||||||||||||||
|
1806SL005
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 65 Ω | COPPER ALLOY | UL | NO | NO | NO | 150 °C | -70 °C | COPPER ALLOY | WIRE AND CABLE | SOLID | 0.08 mm2 | ETHYLENE TETRAFLUOROETHYLENE | YES | 28 AWG | SILVER | 610 µm | 30.48 mm | ALPHA WIRE CO | compliant | ||||||
|
881806SL002
Alpha Wire
|
Check for Price | Yes | Active | 6 | COMMUNICATION AND CONTROL CABLE | 23 mΩ | 300 V | 90 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 18 AWG | TIN | 8 mm | 152.4 mm | 16X30 | ALPHA WIRE CO | compliant | ||||||||
|
881806SL001
Alpha Wire
|
Check for Price | Active | 6 | COMMUNICATION AND CONTROL CABLE | 23 mΩ | 300 V | 90 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 18 AWG | TIN | 8 mm | 304.8 mm | 16X30 | ALPHA WIRE CO | compliant |