Filter Your Search
1 - 10 of 24 results
|
1812CS-153XJTD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 9.6 Ω | 5 % | YES | 2.5 MHz | 170 mA | 50 MHz | CERAMIC | 34 | 1812 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 10 MHZ | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 3.43 mm | 4.95 mm | 3.81 mm | COILCRAFT INC | 2015 | compliant | EAR99 | 8504.50.80.00 | ||
|
1812CS-153XJRC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 9.6 Ω | 5 % | YES | 2.5 MHz | 170 mA | 50 MHz | CERAMIC | 34 | 1812 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 10 MHZ | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3.43 mm | 4.95 mm | 3.81 mm | COILCRAFT INC | 2015 | unknown | EAR99 | 8504.50.80.00 | |||
|
1812CS-153XJDC
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 9.6 Ω | 5 % | YES | 2.5 MHz | 170 mA | CERAMIC | 34 | RF INDUCTOR | 1 | NO | Q MEASURED AT 10MHz | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | NO LEAD | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
1812CS-153XJTB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 9.6 Ω | 5 % | YES | 2.5 MHz | 170 mA | 50 MHz | CERAMIC | 34 | 1812 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 10 MHZ | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 3.43 mm | 4.95 mm | 3.81 mm | COILCRAFT INC | 2015 | compliant | EAR99 | 8504.50.80.00 | ||
|
1812CS-153XJDB
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 9.6 Ω | 5 % | YES | 2.5 MHz | 170 mA | CERAMIC | 34 | RF INDUCTOR | 1 | NO | Q MEASURED AT 10MHz | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | NO LEAD | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
1812CS-153XJED
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 9.6 Ω | 5 % | YES | 2.5 MHz | 170 mA | 50 MHz | CERAMIC | 34 | 1812 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 10 MHZ | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 3.43 mm | 4.95 mm | 3.81 mm | COILCRAFT INC | 2015 | compliant | EAR99 | 8504.50.80.00 | ||||
|
1812CS-153XJEC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 9.6 Ω | 5 % | YES | 2.5 MHz | 170 mA | 50 MHz | CERAMIC | 34 | 1812 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 10 MHZ | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 3.43 mm | 4.95 mm | 3.81 mm | COILCRAFT INC | 2015 | compliant | EAR99 | 8504.50.80.00 | ||||
|
M1812CS-153XJ
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 9.6 Ω | 5 % | YES | 2.5 MHz | 50 MHz | CERAMIC | 34 | RF INDUCTOR | 1 | NO | Q MEASURED AT 2.5MHZ | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
1812CS-153XJTC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 9.6 Ω | 5 % | YES | 2.5 MHz | 170 mA | 50 MHz | CERAMIC | 34 | 1812 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 10 MHZ | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 3.43 mm | 4.95 mm | 3.81 mm | COILCRAFT INC | 2015 | compliant | EAR99 | 8504.50.80.00 | ||
|
1812CS-153XJLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 9.6 Ω | 5 % | YES | 2.5 MHz | 170 mA | 50 MHz | CERAMIC | 34 | 1812 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 10 MHZ | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 3.43 mm | 4.95 mm | 3.81 mm | COILCRAFT INC | 2015 | compliant | EAR99 | 8504.50.80.00 |