Filter Your Search
1 - 1 of 1 results
|
1812CS-333XGEC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 13.5 Ω | 2 % | YES | 2.5 MHz | 145 mA | 20 MHz | CERAMIC | 20 | 1812 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 10 MHZ | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 3.43 mm | 4.95 mm | 3.81 mm | COILCRAFT INC | 2015 | compliant | EAR99 | 8504.50.80.00 |