Filter Your Search
1 - 10 of 11,318 results
|
RLB0912-471KL
Bourns Inc
|
$0.0420 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 1.7 Ω | 10 % | NO | 1 kHz | 600 mA | 2.9 MHz | Ferrite | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Tubular | 2 | Radial | Bulk | TUBULAR PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | 650 µm | 5 mm | 8.7 mm | 10 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | |||||||||
|
MCSDC0805-471KU
SPC Multicomp
|
$0.0610 | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 1.96 Ω | 10 % | YES | 1 kHz | 340 mA | 4 MHz | FERRITE | 3131 | POWER INDUCTOR | 1 | NO | 130 °C | -55 °C | RECTANGULAR | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 5.3 mm | 8 mm | 7.8 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | 3131 | ||||||||||||||
|
MCPD1608MT471
SPC Multicomp
|
$0.0654 | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 5.06 Ω | 20 % | YES | 100 kHz | 160 mA | 2618 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | MULTICOMP PRO | unknown | EAR99 | 8504.50.80.00 | CHIP | |||||||||||||||
|
MCAL0410A1-471KU
SPC Multicomp
|
$0.0775 | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 7.7 Ω | 10 % | NO | 796 kHz | 126 mA | 2.25 MHz | 60 | RF INDUCTOR | 1 | NO | 2 | TUBULAR PACKAGE | AXIAL | WIRE | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||
|
LB3218T471K
TAIYO YUDEN
|
$0.0944 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 470 µH | 18.2 Ω | 10 % | YES | 796 kHz | 54 mA | 3.5 MHz | FERRITE | 1207 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 3.2 mm | 1.8 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | 1207 | |||||||||
|
LB2518T471K
TAIYO YUDEN
|
$0.0945 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 470 µH | 13 Ω | 10 % | YES | 796 kHz | 25 mA | 3.5 MHz | FERRITE | 1007 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 1.8 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | 0806 | |||||||
|
CB2518T471K
TAIYO YUDEN
|
$0.1020 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 470 µH | 13 Ω | 10 % | YES | 796 kHz | 35 mA | 3.5 MHz | FERRITE | 1007 | POWER INDUCTOR | 1 | NO | DCR MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 1.8 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | CHIP | |||||||||
|
LBC2518T471K
TAIYO YUDEN
|
$0.1046 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 470 µH | 28.6 Ω | 10 % | YES | 796 kHz | 50 mA | 3.5 MHz | FERRITE | 1007 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 1.8 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | CHIP | |||||||
|
CBC2518T471K
TAIYO YUDEN
|
$0.1201 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 470 µH | 28.6 Ω | 10 % | YES | 796 kHz | 70 mA | 3.5 MHz | FERRITE | 1007 | POWER INDUCTOR | 1 | NO | DCR MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 1.8 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | 1007 | |||||||||
|
MCSCH855U-471KU
SPC Multicomp
|
$0.1227 | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 3 Ω | 10 % | NO | 1 kHz | 440 mA | POWER INDUCTOR | 1 | NO | 130 °C | -55 °C | CYLINDRICAL | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 650 µm | 5 mm | 5 mm | 8 mm | 5.5 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 |