Filter Your Search
1 - 2 of 2 results
|
184333M250ABB
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 33 nF | 250 V | 20 % | 4116 | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | Ammo Pack | 160 V | e0 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin/Lead (Sn/Pb) | 7.5 mm | WIRE | 9 mm | 10.5 mm | 4 mm | CORNELL DUBILIER ELECTRONICS INC | , 4116 | compliant | EAR99 | 8532.25.00.70 | |||
|
184333M250ABB-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 33 nF | 250 V | 20 % | 4116 | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 160 | 160 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 7.5 mm | FLAT | 9 mm | 10.5 mm | 4 mm | CORNELL DUBILIER ELECTRONICS INC | , 4116 | compliant | EAR99 | 8532.25.00.70 |