Filter Your Search
1 - 2 of 2 results
|
193-6MSNP
CTS Corporation
|
Check for Price | Yes | Yes | Active | 50 mA | 24 V | 7000 Cycle(s) | 6 | SPST | MOMENTARY | PIANO DIP SWITCH | .05A@24VDC | e3 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TUBE | EPOXY TERMINAL SEALED | NO | Tin (Sn) | SOLDER | 9.78 mm | 7.9 mm | 17.42 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||||||||||||
|
193-6MSN
CTS Corporation
|
Check for Price | Yes | Yes | Active | 50 mA | 24 V | 7000 Cycle(s) | 0.1 mΩ | 6 | SPST | MOMENTARY | GOLD | PIANO DIP SWITCH | PIANO | SHIP AT ON POSITION | .05A@24VDC | 500VAC V | 1 GΩ | e3 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | GOLD | THERMOPLASTIC | TUBE | EPOXY TERMINAL SEALED | NO | Tin (Sn) | SOLDER | 0.045 inch | 9.78 mm | 7.9 mm | 17.42 mm | CTS CORP | compliant | EAR99 | 8536.50.90.40 | CTS |