Filter Your Search
1 - 10 of 195 results
|
VF194SHL1.54M
ECM Electronics Limited
|
Check for Price | Contact Manufacturer | ECM ELECTRONICS LTD | unknown | |||||||||||||||||||||||||||||||
|
VF194S-100-160.00MHZ
CTS Corporation
|
Check for Price | No | Obsolete | 1.5 MHz | 160 MHz | 160 MHz | 5 V | 30 mA | HYBRID | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | CTS CORP | compliant | DILCC6,.2 | ||||||||||||||||
|
GXO-194S/B-125.000MHZ
Golledge Electronics Ltd
|
Check for Price | Obsolete | 125 MHz | 50 % | 25 pF | 5 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 45 mA | 5.5 V | 4.5 V | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7.15mm x 5.15mm x 1.6mm | GOLLEDGE ELECTRONICS LTD | compliant | |||||||||||
|
GXO-194S/B-1.000MHZ
Golledge Electronics Ltd
|
Check for Price | Obsolete | 1 MHz | 50 % | 25 pF | 5 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 45 mA | 5.5 V | 4.5 V | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7.15mm x 5.15mm x 1.6mm | GOLLEDGE ELECTRONICS LTD | compliant | |||||||||||
|
VF194S-1-100-160MHZ
CTS Valpey Corporation
|
Check for Price | Transferred | VALPEY-FISHER CORP | unknown | |||||||||||||||||||||||||||||||
|
GXO-194S-1.000MHZ
Golledge Electronics Ltd
|
Check for Price | Obsolete | 1 MHz | 100 % | 25 pF | 5 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 45 mA | 5.5 V | 4.5 V | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7.15mm x 5.15mm x 1.6mm | GOLLEDGE ELECTRONICS LTD | compliant | |||||||||||
|
VF194S-1-50-1.50MHZ
CTS Corporation
|
Check for Price | No | Obsolete | 1.5 MHz | 1.5 MHz | 160 MHz | 5 V | 30 mA | HYBRID | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | CTS CORP | compliant | DILCC6,.2 | |||||||||||||||
|
VF194SHL-1-100-160.00MHZ
CTS Corporation
|
Check for Price | No | Obsolete | 1.5 MHz | 160 MHz | 160 MHz | 3.3 V | 30 mA | HYBRID | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | CTS CORP | compliant | DILCC6,.2 | |||||||||||||||
|
VF194S501.54M
ECM Electronics Limited
|
Check for Price | Contact Manufacturer | ECM ELECTRONICS LTD | unknown | |||||||||||||||||||||||||||||||
|
VF194S-1-100-160.00MHZ
CTS Valpey Corporation
|
Check for Price | No | Transferred | 1.5 MHz | 160 MHz | 160 MHz | 5 V | 30 mA | HYBRID | e0 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Tin/Lead (Sn/Pb) | VALPEY-FISHER CORP | unknown | DILCC6,.2 |