Filter Your Search
1 - 10 of 32 results
|
195P10
Hammond Manufacturing
|
$80.6055 | Yes | Active | UL | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | Hammond Manufacturing | Rectangular | 170 mΩ | 30 mH | HIGH CURRENT INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 4 | 95.25 mm | 133.35 mm | Chassis Mount | 114.3 mm | 10 A | RECTANGULAR PACKAGE | NO | DCR IS MEASURED AT 15% TOLERANCE | NO | DUAL IN-LINE | LUG | 15 % | ||||||||||||||||||||||||||||||||
|
195P5
Hammond Manufacturing
|
$91.0560 | Yes | Active | UL | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | Hammond Manufacturing | Rectangular | 230 mΩ | 30 mH | HIGH CURRENT INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 4 | 79.502 mm | 106.68 mm | Chassis Mount | 95.25 mm | 5 A | RECTANGULAR PACKAGE | NO | DCR IS MEASURED AT 15% TOLERANCE | NO | DUAL IN-LINE | LUG | 15 % | ||||||||||||||||||||||||||||||||
|
195P8
Hammond Manufacturing
|
$106.2315 | Yes | Active | UL | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | Rectangular | 300 mΩ | 30 mH | HIGH CURRENT INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 4 | 88.9 mm | 104.648 mm | Chassis Mount | 95.25 mm | 8 A | RECTANGULAR PACKAGE | NO | DCR IS MEASURED AT 15% TOLERANCE | NO | DUAL IN-LINE | LUG | 15 % | |||||||||||||||||||||||||||||||||
|
195P20
Hammond Manufacturing
|
$459.1133 | Yes | Active | UL | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | Hammond Manufacturing | Rectangular | 123 mΩ | 30 mH | HIGH CURRENT INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 4 | 113.538 mm | 175.514 mm | Chassis Mount | 133.35 mm | 20 A | RECTANGULAR PACKAGE | NO | DCR IS MEASURED AT 15% TOLERANCE | NO | DUAL IN-LINE | LUG | 15 % | ||||||||||||||||||||||||||||||||
|
195PNF-BH-CR
CommScope Inc
|
Check for Price | Active | 50 Ω | 1.13 | 0.12 dB | FEMALE | CABLE AND PANEL | NOT SPECIFIED | STRAIGHT | RF N CONNECTOR | VSRW MAX AT 3 GHZ | NO | 6 MHz | NO | NO | NO | NOT APPLICABLE | NOT SPECIFIED | THREADED | GENERAL PURPOSE | YES | CRIMP SOLDER | COMMSCOPE INC | unknown | ||||||||||||||||||||||||||||||||||||
|
195PTF
CommScope Inc
|
Check for Price | Obsolete | 50 Ω | 1.58 | 0.17 dB | FEMALE | CABLE | GOLD | STRAIGHT | RF TNC CONNECTOR | VSWR MAX AT 6 GHZ | NO | 11 MHz | NO | NO | e4 | NO | GOLD | THREADED | GENERAL PURPOSE | NO | CLAMP SOLDER | COMMSCOPE INC | unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||||||||
|
195PQMR-CR
CommScope Inc
|
Check for Price | Active | 1 | 3 mΩ | 50 Ω | 1.17 | 0.05 dB | MALE | NOT SPECIFIED | RIGHT ANGLE | RF SMA CONNECTOR | 5 GΩ | 1 | 6 MHz | -40 °C | 85 °C | NOT APPLICABLE | NOT APPLICABLE | COAX | LOCKING | 0.685 inch | COMMSCOPE INC | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||||||
|
195PJF-BH-CR
CommScope Inc
|
Check for Price | Active | 50 Ω | 1.31 | 0.12 dB | FEMALE | CABLE AND PANEL | NOT SPECIFIED | STRAIGHT | RF 1.0/2.3 DIN CONNECTOR | NO | 6 MHz | NO | NO | NO | SNAP | GENERAL PURPOSE | YES | CRIMP SOLDER | COMMSCOPE INC | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||||||||
|
195PSF-CR
CommScope Inc
|
Check for Price | Active | 50 Ω | 1.72 | 0.12 dB | FEMALE | CABLE | NOT SPECIFIED | STRAIGHT | RF SMA CONNECTOR | NO | 6 MHz | NO | NO | NO | NOT APPLICABLE | NOT APPLICABLE | THREADED | GENERAL PURPOSE | NO | CRIMP SOLDER | COMMSCOPE INC | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||||||
|
195PNFR-BH-CR
CommScope Inc
|
Check for Price | Active | 50 Ω | 0.12 dB | FEMALE | CABLE | NOT SPECIFIED | RIGHT ANGLE | RF N CONNECTOR | NO | 6 MHz | NO | NO | NO | THREADED | GENERAL PURPOSE | YES | CRIMP SOLDER | COMMSCOPE INC | unknown |