Filter Your Search
1 - 1 of 1 results
|
1ED020I12FA2XUMA2
Infineon Technologies AG
|
$5.1158 | Yes | Yes | Not Recommended | 5 V | 15 V | 2 A | 190 ns | 195 ns | HALF BRIDGE BASED IGBT DRIVER | YES | 1 | 5.5 V | 4.5 V | 20 V | 13 V | YES | INDUSTRIAL | R-PDSO-G20 | e4 | 3 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.62 mm | INFINEON TECHNOLOGIES AG | SOIC | SOP, | 20 | compliant | EAR99 | 8542.39.00.01 | Infineon |