Filter Your Search
1 - 10 of 30 results
|
1N3511A
Microchip Technology Inc
|
$2.5703 | No | Active | 20 mA | 500 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | |||||||||||||
|
1N3511TR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 400 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW IMPEDANCE | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
1N3511TR-RECU
Central Semiconductor Corp
|
Check for Price | No | No | Active | 400 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW IMPEDANCE | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
1N3511CPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1.1 V | 20 mA | 2 µA | 400 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 14 Ω | 2 V | 2 % | O-PALF-W2 | e3 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 2018-07-13 | ||||||||
|
1N3511CTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 1.1 V | 20 mA | 2 µA | 400 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 14 Ω | 2 V | 2 % | O-PALF-W2 | e0 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | 2018-07-13 | ||||||||
|
1N3511
Hitachi Ltd
|
Check for Price | No | Obsolete | 20 mA | 400 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 14 Ω | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | HITACHI LTD | GLASS PACKAGE-2 | unknown | EAR99 | 8541.10.00.50 | DO-35 | 2 | ||||||||
|
1N3511
Invensys Sensor Systems
|
Check for Price | No | Transferred | 20 mA | 400 mW | 5.1 V | ZENER DIODE | SINGLE | NO | 1 | 14 Ω | 20 % | e0 | 200 °C | Tin/Lead (Sn/Pb) | INVENSYS SENSOR SYSTEMS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
1N3511A
Microsemi Corporation
|
Check for Price | No | No | Transferred | 20 mA | 500 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, GLASS PACKAGE-2 | unknown | EAR99 | 8541.10.00.50 | DO-35 | 2 | ||||||||
|
1N3511
Microsemi Corporation
|
Check for Price | No | Obsolete | 20 µA | 400 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-XALF-W2 | e0 | DO-7 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-7, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | DO-7 | 2 | |||||||||||
|
1N3511D
International Semiconductor Inc
|
Check for Price | Obsolete | 20 mA | 400 mW | 5.1 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 14 Ω | 1 % | 200 °C | ISOLATED | INTERNATIONAL SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 |