Filter Your Search
1 - 10 of 15 results
|
1N4005AMP
Fagor Electrónica
|
Check for Price | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FORMED LEAD OPTIONS ARE AVAILABLE | 1 | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||
|
1N4005A
Hitano Enterprise Corp
|
Check for Price | Yes | Contact Manufacturer | 1 A | 1.1 V | 5 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | 600 V | O-PALF-W2 | MIL-STD-202E | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | HITANO ENTERPRISE CORP | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
1N4005A
Kuwait Semiconductor Co Ltd
|
Check for Price | Obsolete | 10 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | 30 A | 1 | 175 °C | FORWARD INTERNATIONAL ELECTRONICS LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
1N4005-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 1 A | 1 V | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 30 A | 1 | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -55 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
1N4005A-G
Comchip Technology Corporation Ltd
|
Check for Price | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 30 A | 1 | O-PALF-W2 | DO-41 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | COMCHIP TECHNOLOGY CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
1N4005-AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 1 A | 1 V | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | METALLURGICALLY BONDED | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | DO-41 | |||||||
|
1N4005A1G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | GENERAL PURPOSE | 1 | O-PALF-W2 | DO-41 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
1N4005_AY_00001
PanJit Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 | O-PALF-W2 | DO-41 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
1N4005A
PRO-AN Electronic Co Ltd
|
Check for Price | Contact Manufacturer | PRO-AN ELECTRONIC CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
1N4005A0
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | GENERAL PURPOSE | 1 | O-PALF-W2 | DO-204AL | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 |