Parametric results for: 1N5223B/TR under Zener Diodes

Filter Your Search

1 - 10 of 22 results

|
-
-
Manufacturer Part Number: 1n5223btr
Select parts from the table below to compare.
Compare
Compare
1N5223B-TR
Telefunken Microelectronics Gmbh
Check for Price No Transferred 20 mA 500 mW 2.7 V ZENER DIODE SINGLE NO 1 30 Ω 5 % e0 200 °C Tin/Lead (Sn/Pb) TELEFUNKEN MICROELECTRONICS GMBH unknown
1N5223BTRPBFREE
Central Semiconductor Corp
Check for Price Active 500 mW 2.7 V SILICON ZENER DIODE UNIDIRECTIONAL NO 1 ZENER O-XALF-W2 e3 DO-35 260 ISOLATED 2 UNSPECIFIED ROUND LONG FORM MATTE TIN WIRE AXIAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50
1N5223BTR
Central Semiconductor Corp
Check for Price No No Active 20 mA 75 µA 500 mW 2.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 30 Ω 1.3 kΩ 1 V -2.16 mV/°C 5 % Not Qualified O-PALF-W2 e0 DO-35 200 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50
MX1N5223BTR
Microsemi Corporation
Check for Price No Obsolete 20 mA 417 mW 2.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % Not Qualified O-LALF-W2 e0 DO-204AA 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP unknown EAR99 8541.10.00.50 DO-7 O-LALF-W2 2
1N5223BTR-RMCU
Central Semiconductor Corp
Check for Price No No Active 500 mW 2.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER INDUSTRY STANDARD Not Qualified O-PALF-W2 e0 DO-35 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50 O-PALF-W2
1N5223BTR-RECU
Central Semiconductor Corp
Check for Price No No Active 500 mW 2.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER INDUSTRY STANDARD Not Qualified O-PALF-W2 e0 DO-35 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50 O-PALF-W2
MV1N5223BTR-1
Microsemi Corporation
Check for Price No Obsolete 20 mA 480 mW 2.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % Not Qualified O-LALF-W2 e0 DO-204AH 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP unknown EAR99 8541.10.00.50 DO-35 O-LALF-W2 2
MQ1N5223BTR
Microsemi Corporation
Check for Price No Obsolete 20 mA 417 mW 2.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % Not Qualified O-LALF-W2 e0 DO-204AA 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP unknown EAR99 8541.10.00.50 DO-7 O-LALF-W2 2
1N5223BTRTIN/LEAD
Central Semiconductor Corp
Check for Price Active 20 mA 75 µA 500 mW 2.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 30 Ω 1.3 kΩ 1 V -2.16 mV/°C 5 % O-PALF-W2 e3 DO-35 200 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50
MSP1N5223BTR-1
Microsemi Corporation
Check for Price No Obsolete 20 mA 480 mW 2.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % Not Qualified O-LALF-W2 e0 DO-204AH 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP unknown EAR99 8541.10.00.50 DO-35 O-LALF-W2 2