Parametric results for: 1N5226B (BULK) under Zener Diodes

Filter Your Search

1 - 10 of 420 results

|
-
-
-
-
Manufacturer Part Number: 1n5226b
Select parts from the table below to compare.
Compare
Compare
1N5226B-TR
Vishay Intertechnologies
$0.0104 Yes Active 20 mA 500 mW 3.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 28 Ω 5 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-204AH 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC DO-35, 2 PIN compliant Vishay
1N5226B
SPC Multicomp
$0.0159 Active 20 mA 500 mW 3.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 5 % O-LALF-W2 DO-35 200 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.50
1N5226BTR
onsemi
$0.0454 Yes Active 20 mA 500 mW 3.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 28 Ω 5 % Not Qualified O-LALF-W2 e3 DO-35 200 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL ONSEMI GLASS PACKAGE-2 compliant onsemi EAR99 8541.10.00.50 017AG
1N5226B-TAP
Vishay Intertechnologies
$0.0473 Yes Active 20 mA 500 mW 3.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 28 Ω 5 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-204AH 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC DO-35, 2 PIN compliant Vishay
1N5226B
onsemi
$0.0545 Yes Active 20 mA 500 mW 3.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 28 Ω 5 % Not Qualified O-LALF-W2 e3 DO-204AH 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL ONSEMI DO-35, 2 PIN compliant onsemi EAR99 8541.10.00.50 017AG 2
1N5226B
Microchip Technology Inc
$1.8850 No Active 20 mA 480 mW 3.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % Not Qualified O-LALF-W2 e0 DO-204AH ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS, DO-35, 2 PIN compliant Microchip
1N5226BE3
Microchip Technology Inc
$2.1055 Yes Active 20 mA 480 mW 3.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % O-LALF-W2 e3 DO-204AH 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN compliant
1N5226BUR-1
Microchip Technology Inc
$2.9623 No Active 20 mA 500 mW 3.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 28 Ω 5 % Not Qualified O-LELF-R2 e0 DO-213AA 1 175 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS, MLL34, MELF-2 compliant Microchip
1N5226B
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 20 mA 500 mW 3.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 28 Ω 5 % Not Qualified O-LALF-W2 e3 DO-35 200 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL FAIRCHILD SEMICONDUCTOR CORP GLASS PACKAGE-2 compliant EAR99 8541.10.00.50 AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH 2 DO-35
1N5226BD2B-JQRS.CVP
TT Electronics Power and Hybrid / Semelab Limited
Check for Price Active 20 mA 500 mW 3.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 5 % Not Qualified R-CDSO-N2 175 °C -55 °C 2 CERAMIC, METAL-SEALED COFIRED RECTANGULAR SMALL OUTLINE NO LEAD DUAL SEMELAB LTD R-CDSO-N2 unknown EAR99 8541.10.00.50 2