Filter Your Search
1 - 10 of 15 results
|
MSP1N5268BTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 20 mA | 417 mW | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AA | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-7 | HERMETIC SEALED, GLASS, DO-7, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||
|
MQ1N5268BTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 20 mA | 417 mW | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AA | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-7 | HERMETIC SEALED, GLASS, DO-7, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||
|
MX1N5268BTR-1
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.5 mA | 480 mW | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AH | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-35 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
1N5268BTR-RMCU
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 500 mW | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | INDUSTRY STANDARD | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
1N5268BTR
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 500 mW | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | INDUSTRY STANDARD | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
MV1N5268BTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 20 mA | 417 mW | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AA | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-7 | HERMETIC SEALED, GLASS, DO-7, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||
|
MX1N5268BTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 20 mA | 417 mW | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AA | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-7 | HERMETIC SEALED, GLASS, DO-7, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||
|
MQ1N5268BTR-1
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.5 mA | 480 mW | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AH | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-35 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
1N5268BTRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.5 mA | 500 mW | 82 V | ZENER DIODE | SINGLE | NO | 1 | 330 Ω | 5 % | 175 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
MV1N5268BTR-1
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.5 mA | 480 mW | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AH | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-35 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 |