Filter Your Search
1 - 2 of 2 results
|
1N5528C-1E3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1 mA | 500 mW | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 2 % | O-LALF-W2 | e3 | DO-204AH | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-35 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
1N5528C-1E3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1 mA | 500 mW | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 40 Ω | 2 % | O-XALF-W2 | e3 | MIL-19500/437E | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-XALF-W2 | compliant | EAR99 | 8541.10.00.50 |