Filter Your Search
1 - 10 of 65 results
|
1N6623
Microchip Technology Inc
|
$10.5134 | No | Active | 1 A | 1.6 V | 60 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | AVALANCHE | HIGH RELIABILITY | 20 A | 1 | Not Qualified | O-LALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | ||||||||||
|
JAN1N6623
Microchip Technology Inc
|
$11.2691 | No | Active | 1 A | 60 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 1 | Qualified | O-LALF-W2 | e0 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | ||||||||||
|
JAN1N6623US
Microchip Technology Inc
|
$12.1086 | No | Active | 1 A | 60 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 1 | Qualified | O-LELF-R2 | e0 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, D-5A, 2 PIN | compliant | ||||||||||
|
1N6623US
Microchip Technology Inc
|
$13.5290 | No | Active | 1 A | 60 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | AVALANCHE | HIGH RELIABILITY | 1 | Not Qualified | O-LELF-R2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, D-5A, 2 PIN | compliant | ||||||||||||
|
1N6623U
Microchip Technology Inc
|
$13.5290 | No | Active | 1 A | 1.6 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | 20 A | 1 | Not Qualified | O-LELF-R2 | e0 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | MELF-2 | compliant | |||||||||||||
|
JANTX1N6623US
Microchip Technology Inc
|
$15.0018 | No | Active | 1 A | 60 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 1 | Qualified | O-LELF-R2 | e0 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, D-5A, 2 PIN | compliant | ||||||||||
|
JANTX1N6623
Microchip Technology Inc
|
$15.1322 | No | Active | 1 A | 60 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 1 | Qualified | O-LALF-W2 | e0 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | ||||||||||
|
JANTXV1N6623
Microchip Technology Inc
|
$17.9027 | No | Active | 1 A | 60 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 1 | Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-41 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | |||||||||
|
JANTXV1N6623US
Microchip Technology Inc
|
$18.0674 | No | Active | 1 A | 60 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 1 | Qualified | O-LELF-R2 | e0 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, D-5A, 2 PIN | compliant | ||||||||||
|
JANTX1N6623
Sensitron Semiconductors
|
Check for Price | No | No | Active | 1.5 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | ULTRA FAST RECOVERY POWER | 20 A | 1 | Qualified | E-LALF-W2 | e0 | MIL-19500 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | DO-41, 2 PIN | compliant | DO-41 | 2 | EAR99 | 8541.10.00.80 |