Filter Your Search
1 - 10 of 18 results
|
1N968BTR
Microchip Technology Inc
|
Check for Price | No | Active | 6.2 mA | 5 µA | 500 mW | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 25 Ω | 750 Ω | 15.2 V | 17.2 mV/°C | 5 % | O-LALF-W2 | e0 | MIL-STD-750 | DO-204AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
1N968BTR-RMCU
Central Semiconductor Corp
|
Check for Price | No | No | Active | 500 mW | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | INDUSTRY STANDARD | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||||||||||||
|
1N968BTR
Microsemi Corporation
|
Check for Price | No | Transferred | ZENER DIODE | e0 | Tin/Lead (Sn/Pb) | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-7 | 2 | ||||||||||||||||||||||||||||||||||||
|
1N968BTR-RECU
Central Semiconductor Corp
|
Check for Price | No | No | Active | 500 mW | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | INDUSTRY STANDARD | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||||||||||||
|
MSP1N968BTR
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 6.2 mA | 417 mW | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-LALF-W2 | DO-7 | 2 | ||||||||||||
|
1N968BTR
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 6.2 mA | 500 mW | 20 V | ZENER DIODE | SINGLE | NO | 1 | 25 Ω | 5 % | 200 °C | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
1N968B-TR
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 6.2 mA | 500 mW | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e2 | DO-35 | 1 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | VISHAY SEMICONDUCTORS | not_compliant | EAR99 | 8541.10.00.50 | GLASS PACKAGE-2 | DO-35 | 2 | |||||||||||||
|
1N968BTR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 500 mW | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | INDUSTRY STANDARD | Not Qualified | O-PALF-W2 | e0 | DO-35 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
MV1N968BTR
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 6.2 mA | 417 mW | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-LALF-W2 | DO-7 | 2 | ||||||||||||
|
MQ1N968BTR
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 6.2 mA | 417 mW | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-LALF-W2 | DO-7 | 2 |