Filter Your Search
1 - 1 of 1 results
|
1ST280EU3F50I3VG
Intel Corporation
|
Check for Price | Yes | Active | 800 mV | 440 | 440 | 2800000 | 350000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 350000 CLBS | 970 mV | 770 mV | S-PBGA-B2397 | e1 | 100 °C | -40 °C | 2397 | PLASTIC/EPOXY | BGA | BGA2397,49X49,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 50 mm | 50 mm | 3.881 mm | INTEL CORP | compliant |