Parametric results for: 1SVR500110R0100 (ALTERNAT... under Time Delay Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 1svr500110r0100
Select parts from the table below to compare.
Compare
Compare
1SVR500110R0100
ABB Semiconductors
Check for Price Yes Active 5 A 230 V 24 V 5 A DPDT MOMENTARY OFF-DELAY RELAY AC/DC 360000 s 50 ms 240 V 48 V 5A@250VAC 5A@24VDC CAN; CCC; CE; CSA; CUL; CQC; EN; IEC; UKCA; UL -20 °C 60 °C AC/DC DIN-RAIL MOUNT BOX 2 FORM C IP20; IP50 NO SCREW 17.5 mm 63 mm 80 mm 80mm X 17.5mm X 63mm ABB LTD unknown