Filter Your Search
1 - 10 of 78 results
|
B07D631BC2
TE Connectivity
|
$355.9591 | Yes | Active | 2.34 W | 300 Ω | 10 A | 28 V | 10 A | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 26.5 V | -65 °C | 125 °C | SILVER CADMIUM OXIDE | PANEL MOUNT | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||
|
1BC-2A-103E
Hi-G Relays
|
Check for Price | Contact Manufacturer | 25 mW | 48.89 Ω | 1 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 45 mA | 2.2 V | 1A@115VAC | 2A@28VDC | 18 ms | 6 ms | e4 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 10.41 mm | 32.54 mm | 20.57 mm | 20.57mm x 10.41mm x 32.54mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | |||||||
|
1BC-2E-103E
Hi-G Relays
|
Check for Price | Contact Manufacturer | 25 mW | 48.89 Ω | 1 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 45 mA | 2.2 V | 1A@115VAC | 2A@28VDC | 18 ms | 6 ms | e4 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 10.41 mm | 32.54 mm | 20.57 mm | 20.57mm x 10.41mm x 32.54mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | ||||||
|
1BC-2D-109E
Hi-G Relays
|
Check for Price | Contact Manufacturer | 25 mW | 507.14 Ω | 1 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 14 mA | 7.1 V | 1A@115VAC | 2A@28VDC | 18 ms | 6 ms | e4 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 10.41 mm | 32.54 mm | 20.57 mm | 20.57mm x 10.41mm x 32.54mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | ||||||
|
1BC-2D-112E
Hi-G Relays
|
Check for Price | Contact Manufacturer | 25 mW | 854.55 Ω | 1 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 11 mA | 9.4 V | 1A@115VAC | 2A@28VDC | 18 ms | 6 ms | e4 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 10.41 mm | 32.54 mm | 20.57 mm | 20.57mm x 10.41mm x 32.54mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | ||||||
|
1BC-2C-101E
Hi-G Relays
|
Check for Price | Contact Manufacturer | 25 mW | 19.72 Ω | 1 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 71 mA | 1.4 V | 1A@115VAC | 2A@28VDC | 18 ms | 6 ms | e4 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 10.41 mm | 32.54 mm | 20.57 mm | 20.57mm x 10.41mm x 32.54mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | ||||||
|
1BC-2C-109E
Hi-G Relays
|
Check for Price | Contact Manufacturer | 25 mW | 507.14 Ω | 1 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 14 mA | 7.1 V | 1A@115VAC | 2A@28VDC | 18 ms | 6 ms | e4 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 10.41 mm | 32.54 mm | 20.57 mm | 20.57mm x 10.41mm x 32.54mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | ||||||
|
1BC-2D-107E
Hi-G Relays
|
Check for Price | Contact Manufacturer | 25 mW | 305.56 Ω | 1 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 18 mA | 5.5 V | 1A@115VAC | 2A@28VDC | 18 ms | 6 ms | e4 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 10.41 mm | 32.54 mm | 20.57 mm | 20.57mm x 10.41mm x 32.54mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | ||||||
|
1BC-2D-120E
Hi-G Relays
|
Check for Price | Contact Manufacturer | 25 mW | 2.6333 kΩ | 1 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 6 mA | 15.8 V | 1A@115VAC | 2A@28VDC | 18 ms | 6 ms | e4 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 10.41 mm | 32.54 mm | 20.57 mm | 20.57mm x 10.41mm x 32.54mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | ||||||
|
1BC-2C-103E
Hi-G Relays
|
Check for Price | Contact Manufacturer | 25 mW | 48.89 Ω | 1 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 45 mA | 2.2 V | 1A@115VAC | 2A@28VDC | 18 ms | 6 ms | e4 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 10.41 mm | 32.54 mm | 20.57 mm | 20.57mm x 10.41mm x 32.54mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 |