Filter Your Search
1 - 2 of 2 results
|
1EDC10I12MHXUMA1
Infineon Technologies AG
|
$2.0071 | Yes | End Of Life | 5 V | 15 V | 2.2 A | 330 ns | 330 ns | BUFFER OR INVERTER BASED IGBT DRIVER | OVER CURRENT; UNDER VOLTAGE | NO | 1 | SOURCE AND SINK | 17 V | 3.1 V | 18 V | 13 V | YES | AUTOMOTIVE | R-PDSO-G8 | e4 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 6.3 mm | INFINEON TECHNOLOGIES AG | SOP, | compliant | EAR99 | 8542.39.00.01 | Infineon | ||
|
1EDC10I12MH
Infineon Technologies AG
|
Check for Price | Yes | End Of Life | 5 V | 15 V | 330 ns | 330 ns | BUFFER OR INVERTER BASED IGBT DRIVER | NO | 1 | 17 V | 3.1 V | 18 V | 13 V | YES | AUTOMOTIVE | R-PDSO-G8 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Gold/Palladium/Silver (Ni/Au/Pd/Ag) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 6.3 mm | INFINEON TECHNOLOGIES AG | SOP, | compliant | EAR99 | 8542.39.00.01 |