Filter Your Search
1 - 10 of 328 results
|
PR1MSPD-5X
TE Connectivity
|
$54.0620 | No | No | Active | 200 mW | 125 Ω | 1 A | 28 V | 28 V | 1 A | SPST-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH COIL SUPPRESSION DIODE | 40 mA | 5 V | -65 °C | 125 °C | AC/DC | PANEL MOUNT | 1 FORM C | HERMETICALLY SEALED | NO | SOLDER/QUICK CONNECT | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | |||||||||||||||
|
J1MSPD-12XM
TE Connectivity
|
$60.5204 | No | Active | 140 mW | 1.025 kΩ | 1 A | 28 V | 28 V | 1 A | SPST-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 12 V | -65 °C | 125 °C | PANEL MOUNT | 1 FORM C | HERMETICALLY SEALED | NO | SOLDER/QUICK CONNECT | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||
|
J1MSPD-12XL
TE Connectivity
|
$73.1729 | No | No | Active | 140 mW | 1.025 kΩ | 1 A | 28 V | 28 V | 1 A | SPST-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH COIL SUPPRESSION DIODE | 12 mA | 12 V | -65 °C | 125 °C | AC/DC | PANEL MOUNT | 1 FORM C | HERMETICALLY SEALED | NO | SOLDER/QUICK CONNECT | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | |||||||||||||||
|
J1MSP-26XL
TE Connectivity
|
$75.6425 | No | No | Active | 26.5 V | 176 mW | 4 kΩ | 1 A | 28 V | 28 V | 1 A | 100000 Cycle(s) | SPST-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 7 mA | 14.2 V | 8 V | 26 V | 1A@28VDC | Random | 4 ms | 2.5 ms | -65 °C | 125 °C | DC | PANEL MOUNT | 5 | 1 FORM C | HERMETICALLY SEALED | NO | SOLDER/QUICK CONNECT | 9.53 mm | 9.4 mm | 9.4mm x 9.53mm | 0.004699009398018796 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | |||
|
J1MSP-12XL
TE Connectivity
|
$75.6425 | No | Yes | Active | 12 V | 140 mW | 1.025 kΩ | 1 A | 28 V | 28 V | 1 A | 100000 Cycle(s) | SPST-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 12 mA | 7 V | 4 V | 12 V | 1A@28VDC | Random | 4 ms | 2.5 ms | -65 °C | 125 °C | DC | PANEL MOUNT | 5 | 1 FORM C | HERMETICALLY SEALED | NO | SOLDER/QUICK CONNECT | 9.53 mm | 9.4 mm | 9.4mm x 9.53mm | 0.004699009398018796 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | |||
|
J1MSPD-26XM
TE Connectivity
|
$75.6425 | No | No | Active | 26.5 V | 176 mW | 4 kΩ | 1 A | 28 V | 28 V | 1 A | 100000 Cycle(s) | SPST-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH COIL SUPPRESSION DIODE | 7 mA | 14.2 V | 8 V | 26 V | 1A@28VDC | Random | 4 ms | 7.5 ms | -65 °C | 125 °C | DC | PANEL MOUNT | 5 | 1 FORM C | HERMETICALLY SEALED | NO | SOLDER/QUICK CONNECT | 9.53 mm | 9.4 mm | 9.4mm x 9.53mm | 0.004699009398018796 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | ||
|
J1MSPD-5XL
TE Connectivity
|
$82.3628 | No | No | Active | 5 V | 200 mW | 125 Ω | 1 A | 28 V | 28 V | 1 A | 100000 Cycle(s) | SPST-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH COIL SUPPRESSION DIODE | 40 mA | 2.8 V | 1.7 V | 5 V | 1A@28VDC | Random | 4 ms | 7.5 ms | -65 °C | 125 °C | DC | PANEL MOUNT | 5 | 1 FORM C | HERMETICALLY SEALED | NO | SOLDER/QUICK CONNECT | 9.53 mm | 9.4 mm | 9.4mm x 9.53mm | 0.004699009398018796 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | ||
|
J1MSPT-26XM
TE Connectivity
|
$105.3652 | No | Yes | Active | 176 mW | 4 kΩ | 1 A | 28 V | 28 V | 1 A | SPST-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH COIL SUPPRESSION DIODE | 7 mA | 26 V | -65 °C | 125 °C | AC/DC | PANEL MOUNT | 1 FORM C | HERMETICALLY SEALED | NO | SOLDER/QUICK CONNECT | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | |||||||||||||||
|
J1MSPD-18XL
TE Connectivity
|
$110.2620 | No | No | Active | 18 V | 141 mW | 2.3 kΩ | 1 A | 28 V | 28 V | 1 A | 100000 Cycle(s) | SPST-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH COIL SUPPRESSION DIODE | 8 mA | 10.5 V | 6 V | 18 V | 1A@28VDC | Random | 4 ms | 7.5 ms | -65 °C | 125 °C | DC | PANEL MOUNT | 5 | 1 FORM C | HERMETICALLY SEALED | NO | SOLDER/QUICK CONNECT | 9.53 mm | 9.4 mm | 9.4mm x 9.53mm | 0.004699009398018796 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | ||
|
J1MSP-12XM
TE Connectivity
|
$115.6766 | No | No | Active | 140 mW | 1.025 kΩ | 1 A | 28 V | 28 V | 1 A | SPST-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 12 mA | 12 V | -65 °C | 125 °C | AC/DC | PANEL MOUNT | 1 FORM C | HERMETICALLY SEALED | NO | SOLDER/QUICK CONNECT | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity |