Filter Your Search
1 - 2 of 2 results
|
1N6299A-E3/54
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 3.5 V | 207 V | 1 µA | 6.5 W | 150.5 V | SILICON | 143 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 128 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 158 V | 1.5 kW | 128 V | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | ||
|
1N6299A-E3/54
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.5 V | 207 V | 1 µA | 6.5 W | 150.5 V | SILICON | 143 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 128 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 158 V | 1.5 kW | 128 V | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay |