Filter Your Search
1 - 4 of 4 results
|
1PMT22AT1
onsemi
|
Check for Price | No | Obsolete | 1 mA | 500 mW | 22 V | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 22 V | 1 | ZENER | 26.9 V | 200 W | 5 % | Not Qualified | S-PSSO-G2 | e0 | DO-216AA | 150 °C | 235 | CATHODE | 2 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | ON SEMICONDUCTOR | DO-216AA | PLASTIC, CASE 457-04, POWERMITE, 2 PIN | 2 | 457-04 | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
1PMT22AT1G
Littelfuse Inc
|
Check for Price | Yes | Obsolete | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
1PMT22AT1G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 1 mA | 500 mW | 22 V | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 22 V | 1 | ZENER | 26.9 V | 200 W | 5 % | Not Qualified | S-PSSO-G2 | e3 | DO-216AA | 150 °C | 260 | CATHODE | 2 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN | GULL WING | SINGLE | ONSEMI | DO-216AA | ROHS COMPLIANT, PLASTIC, CASE 457-04, POWERMITE, 2 PIN | 2 | 457-04 | not_compliant | EAR99 | 8541.10.00.50 | ||||
|
1PMT22AT1
Rochester Electronics LLC
|
Check for Price | No | No | Active | 500 mW | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 22 V | 1 | ZENER | 26.9 V | 200 W | COMMERCIAL | S-PSSO-G2 | e0 | DO-216AA | NOT SPECIFIED | 240 | 30 | CATHODE | 2 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | DO-216AA | S-PSSO-G2 | 2 | CASE 457-04 | unknown |