Filter Your Search
1 - 1 of 1 results
|
1SVR405613R7000
ABB Semiconductors
|
Check for Price | Active | 1.6 W | 3.45 kΩ | 6 A | 250 V | 250 V | 6 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 88 V | 15 mA | 110 V | 6A@250VAC | 6A@250VDC | 10 ms | 8 ms | CE; CSA; UL; VDE | -40 °C | 55 °C | AC/DC | SOCKET MOUNT | BULK | IP40 | NO | SNAP ON | 21.2 mm | 35.6 mm | 27.5 mm | 27.5mm X 21.2mm X 35.6mm | ABB LTD | compliant | EAR99 | 8536.49.00.50 |