Filter Your Search
1 - 10 of 3,401 results
|
MLP2012HR54MT0S1
TDK Corporation
|
$0.1122 | Yes | Active | GENERAL PURPOSE INDUCTOR | 540 nH | 65 mΩ | 20 % | YES | 2 MHz | 1.3 A | FERRITE | 0805 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 30% | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TDK CORP | 0805 | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||
|
B82477G4154M000
TDK Epcos
|
$0.6881 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 225 mΩ | 20 % | YES | 100 kHz | 1.42 A | Ferrite | 5050 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | ONE SURFACE | 8 mm | 12.8 mm | 12.8 mm | EPCOS AG | 5050 | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
B82472G6154M000
TDK Epcos
|
$0.7321 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 580 mΩ | 20 % | YES | 100 kHz | 530 mA | Ferrite | 2929 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | ONE SURFACE | 4.5 mm | 7.3 mm | 7.3 mm | EPCOS AG | 2929 | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
B82476B1154M100
TDK Epcos
|
$0.8181 | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 330 mΩ | 20 % | YES | 100 kHz | 1.1 A | FERRITE | 5137 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, BLISTER, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 5.08 mm | 12.95 mm | 9.4 mm | EPCOS AG | 5137 | unknown | EAR99 | 8504.50.80.00 | TDK | ||||||||
|
LPS3010-154MRC
Coilcraft Inc
|
$0.9722 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 9.15 Ω | 20 % | YES | 100 kHz | 170 mA | 11 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 900 µm | 2.95 mm | 2.95 mm | COILCRAFT INC | 1212 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||
|
B82464G4154M000
TDK Epcos
|
$1.0441 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 320 mΩ | 20 % | YES | 100 kHz | 850 mA | Ferrite | 4141 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | ONE SURFACE | 4.8 mm | 10.4 mm | 10.4 mm | EPCOS AG | 4141 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
B82477P4154M000
TDK Epcos
|
$1.0880 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 185 mΩ | 20 % | YES | 100 kHz | 1.61 A | Ferrite | 4949 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 8.5 mm | 12.5 mm | 12.5 mm | EPCOS AG | 4949 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
LPS3008-154MRC
Coilcraft Inc
|
$1.1220 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 8 Ω | 20 % | YES | 100 kHz | 175 mA | 11 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 800 µm | 2.95 mm | 2.95 mm | COILCRAFT INC | 1212 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||||
|
LPS4414-154MRC
Coilcraft Inc
|
$1.1711 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 3.1 Ω | 20 % | YES | 100 kHz | 320 mA | 9 MHz | Ferrite | 1717 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.4 mm | 4.3 mm | 4.3 mm | COILCRAFT INC | 1717 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||||
|
LPS4012-154MRC
Coilcraft Inc
|
$1.2147 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 3.5 Ω | 20 % | YES | 100 kHz | 320 mA | 10 MHz | FERRITE | 1515 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.9 mm | 3.9 mm | COILCRAFT INC | 1515 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |