Filter Your Search
1 - 10 of 444 results
|
BPSD000303217R0M00
Pulse Electronics Corporation
|
$0.2410 | Yes | Active | GENERAL PURPOSE INDUCTOR | 7 µH | 280 mΩ | 20 % | YES | 7.96 MHz | 820 mA | 1312 | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.1 mm | 3.3 mm | 3 mm | PULSE ELECTRONICS CORP | CHIP | compliant | ||||||||||||
|
APSD000303217R0M00
Pulse Electronics Corporation
|
$0.4330 | Yes | Active | GENERAL PURPOSE INDUCTOR | 7 µH | 280 mΩ | 20 % | YES | 7.96 MHz | 820 mA | Ferrite | 1312 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.1 mm | 3.3 mm | 3 mm | PULSE ELECTRONICS CORP | CHIP | compliant | ||||||||||
|
MESC-7R0M-01
FASTRON GmBH
|
$0.4670 | Obsolete | GENERAL PURPOSE INDUCTOR | 7 µH | 20 mΩ | 20 % | NO | 100 kHz | 6 A | FERRITE | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | STETCO INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
BPSC001011407R0M00
Pulse Electronics Corporation
|
$0.5290 | Yes | Active | GENERAL PURPOSE INDUCTOR | 7 µH | 31 mΩ | 20 % | YES | 100 kHz | 4.8 A | Ferrite | 4141 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 10.5 mm | 10.3 mm | PULSE ELECTRONICS CORP | CHIP | compliant | |||||||||||
|
BPSC001011407R0T00
Pulse Electronics Corporation
|
$0.5290 | Yes | Active | GENERAL PURPOSE INDUCTOR | 7 µH | 31 mΩ | 30 % | YES | 100 kHz | 4.8 A | Ferrite | 4141 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 10.5 mm | 10.3 mm | PULSE ELECTRONICS CORP | CHIP | compliant | |||||||||||
|
BPRR001010417R0M00
Pulse Electronics Corporation
|
$0.5290 | Yes | Active | GENERAL PURPOSE INDUCTOR | 7 µH | 27 mΩ | 20 % | YES | 100 MHz | 4.5 A | 4039 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.1 mm | 10.1 mm | 10 mm | PULSE ELECTRONICS CORP | CHIP | compliant | ||||||||||||
|
BPRR001010417R0T00
Pulse Electronics Corporation
|
$0.5290 | Yes | Active | GENERAL PURPOSE INDUCTOR | 7 µH | 27 mΩ | 30 % | YES | 100 MHz | 4.5 A | 4039 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.1 mm | 10.1 mm | 10 mm | PULSE ELECTRONICS CORP | CHIP | compliant | ||||||||||||
|
NS12565T7R0NNV
TAIYO YUDEN
|
$0.6931 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 7 µH | 19.5 mΩ | 30 % | YES | 100 kHz | 5.21 A | 24.6 MHz | FERRITE | 4949 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 20% | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6.5 mm | 12.5 mm | 12.5 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | |||||||
|
BPSF001313657R0T00
Pulse Electronics Corporation
|
$0.7140 | Yes | Active | GENERAL PURPOSE INDUCTOR | 7 µH | 17.7 mΩ | 30 % | YES | 1 kHz | 5 A | 5050 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6.5 mm | 12.5 mm | 12.5 mm | PULSE ELECTRONICS CORP | CHIP | compliant | |||||||||||
|
SRU1038-7R0Y
Bourns Inc
|
$0.7308 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 7 µH | 35 mΩ | 30 % | YES | 100 kHz | 36 MHz | FERRITE | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN | DUAL ENDED | ONE SURFACE | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | Bourns |