Filter Your Search
1 - 10 of 146 results
|
MVS21A24B
Coto Technology USA
|
$37.3609 | Yes | Obsolete | NO | 85 °C | -38 °C | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.41.00.60 | Coto Technology | 6.91 mm | 6.71 mm | 19.61 mm | 11 mA | 18 V | 268 mW | 2 V | 2.15 kΩ | 24 V | DC | 2A@1000VAC | 2 A | 2 A | 2A@1000VDC | 1 kV | 1 kV | AC/DC | 2000000 Cycle(s) | THROUGH HOLE-STRAIGHT | 2.5 ms | 19.61mm X 6.91mm X 6.71mm | MOMENTARY | SPST | WET REED RELAY | 2.5 ms | EPOXY TERMINAL SEALED | SOLDER | ||||||||||||||||||||||||||||||||||||
|
PRMA1C12
Coto Technology USA
|
Check for Price | Yes | Obsolete | NO | 75 °C | -38 °C | 8 | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.49.00.50 | 6.91 mm | 6.71 mm | 19.61 mm | 24 mA | 9 V | 288 mW | 1 V | 500 Ω | 12 V | DC | .25A@100VAC | 250 mA | 250 mA | .25A@100VDC | 100 V | 100 V | AC/DC | 20000000 Cycle(s) | THROUGH HOLE-STRAIGHT | 1.75 ms | 19.61mm x 6.91mm x 6.71mm | MOMENTARY | SPDT | DRY REED RELAY | 1.5 ms | EPOXY TERMINAL SEALED | SOLDER | ROHS COMPLIANT | 12 V | 3W@100VDC | 200 mΩ | Rhodium | Random | 10 GΩ | CSA; UL | 1 FORM C | 0.002999745999491999 inch | ||||||||||||||||||||||||||
|
DIP14-35200
Engineered Components Co
|
Check for Price | Obsolete | 200 ns | 1 | NO | DIP | 350 Ω | DIP | PASSIVE DELAY LINE | MEETS MIL-D-23859; MAX DISTORTION 5%; MAX RISE TIME AND TEMP. COEFF. CAPTURED | TRUE | NO | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 10 | 14 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.86 mm | ENGINEERED COMPONENTS CO | unknown | 8542.39.00.01 | DIP, | DIP | 14 | |||||||||||||||||||||||||||||||||||||||||
|
DIP14-10140
Engineered Components Co
|
Check for Price | Obsolete | 140 ns | 1 | NO | DIP | 100 Ω | DIP | PASSIVE DELAY LINE | MEETS MIL-D-23859; MAX DISTORTION 5%; MAX RISE TIME AND TEMP. COEFF. CAPTURED | TRUE | NO | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 10 | 14 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.86 mm | ENGINEERED COMPONENTS CO | unknown | 8542.39.00.01 | DIP, | DIP | 14 | |||||||||||||||||||||||||||||||||||||||||
|
DIP14-10500
Engineered Components Co
|
Check for Price | Obsolete | 500 ns | 1 | NO | DIP | 100 Ω | DIP | PASSIVE DELAY LINE | MEETS MIL-D-23859; MAX DISTORTION 5%; MAX RISE TIME AND TEMP. COEFF. CAPTURED | TRUE | NO | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 10 | 14 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.86 mm | ENGINEERED COMPONENTS CO | unknown | 8542.39.00.01 | DIP, | DIP | 14 | |||||||||||||||||||||||||||||||||||||||||
|
DIP14-20130
Engineered Components Co
|
Check for Price | Obsolete | 130 ns | 1 | NO | DIP | 200 Ω | DIP | PASSIVE DELAY LINE | MEETS MIL-D-23859; MAX DISTORTION 5%; MAX RISE TIME AND TEMP. COEFF. CAPTURED | TRUE | NO | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 10 | 14 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.86 mm | ENGINEERED COMPONENTS CO | unknown | 8542.39.00.01 | DIP, | DIP | 14 | |||||||||||||||||||||||||||||||||||||||||
|
DIP14-20100
Engineered Components Co
|
Check for Price | Obsolete | 100 ns | 1 | NO | DIP | 200 Ω | DIP | PASSIVE DELAY LINE | MEETS MIL-D-23859; MAX DISTORTION 5%; MAX RISE TIME AND TEMP. COEFF. CAPTURED | TRUE | NO | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 10 | 14 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.86 mm | ENGINEERED COMPONENTS CO | unknown | 8542.39.00.01 | DIP, | DIP | 14 | |||||||||||||||||||||||||||||||||||||||||
|
DIP14-3560
Engineered Components Co
|
Check for Price | Obsolete | 60 ns | 1 | NO | DIP | 350 Ω | DIP | PASSIVE DELAY LINE | MEETS MIL-D-23859; MAX DISTORTION 5%; MAX RISE TIME AND TEMP. COEFF. CAPTURED | TRUE | NO | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 10 | 14 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.86 mm | ENGINEERED COMPONENTS CO | unknown | 8542.39.00.01 | DIP, | DIP | 14 | |||||||||||||||||||||||||||||||||||||||||
|
DIP14-5350
Engineered Components Co
|
Check for Price | Obsolete | 350 ns | 1 | NO | DIP | 50 Ω | DIP | PASSIVE DELAY LINE | MEETS MIL-D-23859; MAX DISTORTION 5%; MAX RISE TIME AND TEMP. COEFF. CAPTURED | TRUE | NO | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 10 | 14 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.86 mm | ENGINEERED COMPONENTS CO | unknown | 8542.39.00.01 | DIP, | DIP | 14 | |||||||||||||||||||||||||||||||||||||||||
|
DIP14-550
Engineered Components Co
|
Check for Price | Obsolete | 50 ns | 1 | NO | DIP | 50 Ω | DIP | PASSIVE DELAY LINE | MEETS MIL-D-23859; MAX DISTORTION 5%; MAX RISE TIME AND TEMP. COEFF. CAPTURED | TRUE | NO | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 10 | 14 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.86 mm | ENGINEERED COMPONENTS CO | unknown | 8542.39.00.01 | DIP, | DIP | 14 |