Filter Your Search
1 - 10 of 95 results
|
DIP24-1A72-12L
Standex-Meder Electronics
|
$2.8682 | Active | 24 V | 290 mW | 2.2 kΩ | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | LOW PROFILE | 14 mA | 16.8 V | 3.6 V | 30 V | 0.5A@200VAC | 0.5A@200VDC | 200 mΩ | Random | 1000 GΩ | 500 µs | 100 µs | UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | TUBE | 1 FORM A | NO | TIN | SOLDER | 6.4 mm | 5.1 mm | 19.3 mm | 19.3mm x 6.4mm x 5.1mm | 0.003200406400812802 inch | MEDER ELECTRONIC AG | unknown | EAR99 | 8536.49.00.50 | |||
|
DIP24-1A72-12D
Standex-Meder Electronics
|
$3.0333 | Active | 24 V | 290 mW | 2.2 kΩ | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | WITH DIODE | 14 mA | 16.8 V | 3.6 V | 30 V | 0.5A@200VAC | 0.5A@200VDC | 200 mΩ | Random | 1000 GΩ | 500 µs | 100 µs | UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | TUBE | 1 FORM A | NO | TIN | SOLDER | 7 mm | 7.5 mm | 19.3 mm | 19.3mm x 7mm x 7.5mm | 0.003200406400812802 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | ||
|
DIP24-2A72-21D
Standex-Meder Electronics
|
$3.8317 | Active | 125 mW | 2.2 kΩ | 1 A | 200 V | 200 V | 1 A | 1000000000 Cycle(s) | DPST | MOMENTARY | DRY REED RELAY | DC | 14 mA | 16.8 V | 3.6 V | 30 V | 1A@200VAC | 1A@200VDC | 500 µs | 100 µs | UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 7 mm | 7.5 mm | 19.3 mm | 19.3mm x 7mm x 7.5mm | MEDER ELECTRONIC AG | unknown | EAR99 | 8536.49.00.50 | ||||||||||||||
|
DIP24-2A72-21L
Standex-Meder Electronics
|
$4.4634 | Active | 24 V | 125 mW | 2.2 kΩ | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | DPDT | MBB | DRY REED RELAY | DC | 14 mA | 16.8 V | 3.6 V | 30 V | 0.5A@200VAC | 0.5A@200VDC | 200 mΩ | Random | 1000 GΩ | 500 µs | 100 µs | UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | 2 FORM A | NO | SOLDER | 7 mm | 7.5 mm | 19.3 mm | 19.3mm x 7mm x 7.5mm | 0.003200406400812802 inch | MEDER ELECTRONIC AG | unknown | EAR99 | 8536.49.00.50 | |||||||
|
DIP24-1B72-19L
Standex-Meder Electronics
|
$4.9627 | Active | 24 V | 290 mW | 2.2 kΩ | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | 14 mA | 16.8 V | 3.6 V | 30 V | 0.5A@200VAC | 0.5A@200VDC | 200 mΩ | Random | 1000 GΩ | 500 µs | 100 µs | UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | 1 FORM B | NO | SOLDER | 7 mm | 7.5 mm | 19.3 mm | 19.3mm x 7mm x 7.5mm | 0.003200406400812802 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | |||||||
|
DIP24-1C90-51L
Standex-Meder Electronics
|
$6.0395 | Active | 24 V | 290 mW | 2.2 kΩ | 200 mA | 100 V | 100 V | 200 mA | 100000000 Cycle(s) | SPDT | MOMENTARY | DRY REED RELAY | DC | LOW PROFILE | 14 mA | 16.8 V | 3.6 V | 30 V | 0.2A@100VAC | 0.2A@100VDC | 200 mΩ | Random | 1 GΩ | 2 ms | 2 ms | UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | TUBE | 1 FORM C | NO | TIN | SOLDER | 6.4 mm | 5.1 mm | 19.3 mm | 19.3mm x 6.4mm x 5.1mm | 0.003200406400812802 inch | MEDER ELECTRONIC AG | unknown | EAR99 | 8536.49.00.50 | |||
|
DIP24-1C90-51D
Standex-Meder Electronics
|
$6.0965 | Active | 24 V | 290 mW | 2.2 kΩ | 200 mA | 100 V | 100 V | 200 mA | 100000000 Cycle(s) | SPDT | MOMENTARY | DRY REED RELAY | DC | WITH DIODE | 14 mA | 16.8 V | 3.6 V | 30 V | 0.2A@100VAC | 0.2A@100VDC | 200 mΩ | Random | 1 GΩ | 2 ms | 2 ms | UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | TUBE | 1 FORM C | NO | TIN | SOLDER | 7 mm | 7.5 mm | 19.3 mm | 19.3mm x 7mm x 7.5mm | 0.003200406400812802 inch | MEDER ELECTRONIC AG | unknown | EAR99 | 8536.49.00.50 | |||
|
DIP24-1B72-19D
Standex-Meder Electronics
|
$6.6512 | Active | 24 V | 290 mW | 2.2 kΩ | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | WITH DIODE | 14 mA | 16.8 V | 3.6 V | 30 V | 0.5A@200VAC | 0.5A@200VDC | 200 mΩ | Random | 1000 GΩ | 500 µs | 100 µs | UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | 1 FORM B | NO | SOLDER | 7 mm | 7.5 mm | 19.3 mm | 19.3mm x 7mm x 7.5mm | 0.003200406400812802 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | ||||||
|
DIP24-1A31-16D
Standex-Meder Electronics
|
$14.7267 | Active | DRY REED RELAY | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
DIP24-1A72-11Q
Standex-Meder Electronics
|
Check for Price | Active | 24 V | 290 mW | 2.2 kΩ | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | WITH DIODE | 14 mA | 16.8 V | 3.6 V | 30 V | 0.5A@200VAC | 0.5A@200VDC | 200 mΩ | Random | 1000 GΩ | 500 µs | 100 µs | UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | 1 FORM A | NO | SOLDER | 7.6 mm | 7.8 mm | 19.9 mm | 19.9mm x 7.6mm x 7.8mm | 0.003200406400812802 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 |