Filter Your Search
1 - 1 of 1 results
|
228UVR6R3MGU
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 2.2 mF | 6.3 V | 262.5 mA | 20 % | 4141 | 94.3 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.772 mA | 0.12 | e3 | 105 °C | -55 °C | 2 | SMT | YES | Matte Tin (Sn) | FLAT | 10 mm | 12.5 mm | 10.3 mm | 10.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 4141 | unknown | EAR99 | 8532.22.00.20 |