Filter Your Search
1 - 10 of 27 results
|
FTACD801V474JELHZ0
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 470 nF | 800 V | 5 % | 9159 | 5 % | POLYPROPYLENE | FILM CAPACITOR | 200 V | TACD | 105 °C | -40 °C | 2 | Radial | 17.5 mm | 21.6 mm | 23.2 mm | 14.9 mm | UNITED CHEMI-CON INC | , 9159 | unknown | EAR99 | 8532.25.00.80 | ||||||
|
FTACD102V274JELHZ0
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 270 nF | 1 kV | 5 % | 9159 | 5 % | POLYPROPYLENE | FILM CAPACITOR | 250 V | TACD | 105 °C | -40 °C | 2 | Radial | 17.5 mm | 21.8 mm | 23.2 mm | 15 mm | UNITED CHEMI-CON INC | , 9159 | unknown | EAR99 | 8532.25.00.80 | ||||||
|
MEF155M100V
Strong Capacitor Co Ltd
|
Check for Price | Contact Manufacturer | 1.5 µF | 100 V | 20 % | 9159 | 20 % | POLYESTER | FILM CAPACITOR | MEF(100V) | 85 °C | -40 °C | 2 | Radial | 20 mm | 8.5 mm | 23 mm | 15 mm | STRONG CAPACITOR CO LTD | , | unknown | EAR99 | 8532.25.00.70 | ||||||||
|
CFR29RRB505KM
Electronic Concepts Inc
|
Check for Price | No | Active | 5 µF | 100 V | 10 % | 9159 | 10 % | CHASSIS MOUNT | POLYCARBONATE | FILM CAPACITOR | MIL-C-55514 | 125 °C | -55 °C | 2 | Chassis Mount | NO | LUG | 22.23 mm | 23.01 mm | 15.06 mm | ELECTRONIC CONCEPTS INC | , 9159 | compliant | EAR99 | 8532.25.00.80 | |||||
|
MEF155J100V
Strong Capacitor Co Ltd
|
Check for Price | Contact Manufacturer | 1.5 µF | 100 V | 5 % | 9159 | 5 % | POLYESTER | FILM CAPACITOR | MEF(100V) | 85 °C | -40 °C | 2 | Radial | 20 mm | 8.5 mm | 23 mm | 15 mm | STRONG CAPACITOR CO LTD | , | unknown | EAR99 | 8532.25.00.70 | ||||||||
|
MEF334J400V
Strong Capacitor Co Ltd
|
Check for Price | Contact Manufacturer | 330 nF | 400 V | 5 % | 9159 | 5 % | POLYESTER | FILM CAPACITOR | MEF(400V) | 85 °C | -40 °C | 2 | Radial | 20 mm | 9 mm | 23 mm | 15 mm | STRONG CAPACITOR CO LTD | , | unknown | EAR99 | 8532.25.00.70 | ||||||||
|
CFR29RRB505JM
Electronic Concepts Inc
|
Check for Price | No | Active | 5 µF | 100 V | 5 % | 9159 | 5 % | CHASSIS MOUNT | POLYCARBONATE | FILM CAPACITOR | MIL-C-55514 | 125 °C | -55 °C | 2 | Chassis Mount | NO | LUG | 22.23 mm | 23.01 mm | 15.06 mm | ELECTRONIC CONCEPTS INC | , 9159 | compliant | EAR99 | 8532.25.00.80 | |||||
|
FTACB631V474KELHZ0
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 470 nF | 630 V | 10 % | 9159 | 10 % | POLYPROPYLENE | FILM CAPACITOR | 200 V | TACB | 105 °C | -40 °C | 2 | Radial | 17.5 mm | 21.6 mm | 23.2 mm | 14.9 mm | UNITED CHEMI-CON INC | , 9159 | unknown | EAR99 | 8532.25.00.80 | ||||||
|
FTACB251V275JELHZ0
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 2.7 µF | 250 V | 5 % | 9159 | 5 % | POLYPROPYLENE | FILM CAPACITOR | 125 V | TACB | 105 °C | -40 °C | 2 | Radial | 17.5 mm | 21.7 mm | 23.2 mm | 15 mm | UNITED CHEMI-CON INC | , 9159 | unknown | EAR99 | 8532.25.00.80 | ||||||
|
FTACD3B1V275KELHZ0
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 2.7 µF | 315 V | 10 % | 9159 | 10 % | POLYPROPYLENE | FILM CAPACITOR | 125 V | TACD | 105 °C | -40 °C | 2 | Radial | 17.5 mm | 21.6 mm | 23.2 mm | 14.9 mm | UNITED CHEMI-CON INC | , 9159 | unknown | EAR99 | 8532.25.00.80 |