Filter Your Search
1 - 10 of 143 results
|
FN2060B-20-08
Schaffner
|
$1.0000 | Yes | Yes | Active | 250 V | 20 A | CHASSIS MOUNT | HYBRID AC/DC FILTER | 1.1 kV | 50/60Hz Hz | CE; CSA; ENEC-14; IEC; UL | 100 °C | -25 °C | 45.4 mm | 113.5 mm | L94.0XB56.0XH45.4 (mm)/L3.701XB2.205XH1.787 (inch) | 57.5 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | |||
|
FN2060-1-06
Schaffner
|
$1.0000 | Yes | Yes | Active | 250 V | 1 A | CHASSIS MOUNT | HYBRID AC/DC FILTER | 1.1 kV | 1.33 mA | 50/60Hz Hz | CE; CSA; ENEC-14; IEC; UL | 100 °C | -25 °C | 29.3 mm | 50.5 mm | L50.5XB44.5XH29.3 (mm)/L1.988XB1.752XH1.154 (inch) | 46.6 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||
|
FN2060B-3-06
Schaffner
|
$1.0000 | Yes | Yes | Active | 250 V | 3 A | CHASSIS MOUNT | HYBRID AC/DC FILTER | 1.1 kV | 50/60Hz Hz | CE; CSA; ENEC-14; IEC; UL | 100 °C | -25 °C | 29.3 mm | 50.5 mm | L50.5XB44.5XH29.3 (mm)/L1.988XB1.752XH1.154 (inch) | 46.6 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | |||
|
FN2060A-20-06
Schaffner
|
$1.0000 | Yes | Yes | Active | 250 V | 20 A | CHASSIS MOUNT | HYBRID AC/DC FILTER | 1.1 kV | 140 µA | 50/60Hz Hz | CE; CSA; ENEC-14; IEC; UL | 100 °C | -25 °C | 45.4 mm | 94 mm | L94.0XB56.0XH45.4 (mm)/L3.701XB2.205XH1.787 (inch) | 57.5 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||
|
FN2060-12-07
Schaffner
|
$1.0000 | Yes | Yes | Active | 250 V | 12 A | PANEL MOUNT | HYBRID AC/DC FILTER | 1.1 kV | 1.33 mA | 50/60Hz Hz | CE; CSA; ENEC-14; IEC; UL | 100 °C | -25 °C | 30.3 mm | 64.8 mm | L64.8XB49.8XH30.3 (mm)/L2.551XB1.961XH1.193 (inch) | 49.8 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||
|
FN2060A-16-08
Schaffner
|
$1.0000 | Yes | Yes | Active | 250 V | 16 A | CHASSIS MOUNT | HYBRID AC/DC FILTER | 1.1 kV | 70 µA | 0-400Hz Hz | CE; CSA; ENEC-14; IEC; UL | 100 °C | -25 °C | 40.3 mm | 64.8 mm | L64.8XB49.8XH40.3 (mm)/L2.551XB1.961XH1.587 (inch) | 54 mm | SCHAFFNER HOLDING AG | compliant | |||
|
FN2060B-1-06
Schaffner
|
$1.0000 | Yes | Yes | Active | 250 V | 1 A | PANEL MOUNT | HYBRID AC/DC FILTER | 1.1 kV | 50/60Hz Hz | CE; CSA; ENEC-14; IEC; UL | 100 °C | -25 °C | 29.3 mm | 50.5 mm | L50.5XB44.5XH29.3 (mm)/L1.988XB1.752XH1.154 (inch) | 46.6 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | |||
|
FN2060B-12-06
Schaffner
|
$1.0000 | Yes | Yes | Active | 250 V | 12 A | CHASSIS MOUNT | HYBRID AC/DC FILTER | 1.1 kV | 50/60Hz Hz | CE; CSA; ENEC-14; IEC; UL | 100 °C | -25 °C | 30.3 mm | 64.8 mm | L64.8XB49.8XH30.3 (mm)/L2.551XB1.961XH1.193 (inch) | 54 mm | SCHAFFNER HOLDING AG | compliant | ||||
|
FN2060B-1-07
Schaffner
|
$1.0000 | Yes | Yes | Active | 250 V | 1 A | PANEL MOUNT | HYBRID AC/DC FILTER | 1.1 kV | 50/60Hz Hz | CE; CSA; ENEC-14; IEC; UL | 100 °C | -25 °C | 29.3 mm | 50.5 mm | L50.5XB44.5XH29.3 (mm)/L1.988XB1.752XH1.154 (inch) | 44.5 mm | SCHAFFNER HOLDING AG | compliant | ||||
|
FN2060-12-08
Schaffner
|
$1.0000 | Yes | Active | 250 V | 12 A | PANEL MOUNT | HYBRID AC/DC FILTER | 1.1 kV | 1.33 mA | 50/60Hz Hz | CE; CSA; ENEC-14; IEC; UL | 100 °C | -25 °C | 30.3 mm | 64.8 mm | 54 mm | SCHAFFNER HOLDING AG | compliant | Schaffner |