Filter Your Search
1 - 10 of 204 results
|
744040200033
Wurth Elektronik
|
$0.4852 | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 34 mΩ | 20 % | YES | 1 MHz | 2.5 A | 363 MHz | 0806 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1 mm | 2 mm | 1.6 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | ||||||||||||||||||||||||||||||||||||
|
20003
HELUKABEL
|
$0.7609 | Yes | Active | 80 °C | -40 °C | STRANDED | HELUKABEL GMBH | unknown | MACHINE INDUSTRY, ELECTRONIC, MEASUREMENT AND CONTROL SECTOR | CE; EAC | BARE COPPER | WIRE AND CABLE | 0.14 mm2 | NO | 4.3 mm | NO | PVC | PVC | NO | 4 | 350 V | 250 mΩ | YES | 26 AWG | FLEXIBLE CORD AND FIXTURE WIRE | ||||||||||||||||||||||||||||||||||||||||||||
|
2000-3R9-V-RC
Bourns Inc
|
$1.7511 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.9 µH | 7.4 mΩ | 20 % | NO | 1 kHz | 10.5 A | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 105 °C | -55 °C | Vertical Mount | 2 | Radial | CYLINDRICAL PACKAGE | TIN | RADIAL | WIRE | 1.0668 mm | 8.382 mm | 17.272 mm | 10.414 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | ||||||||||||||||||||||||||||||||||||
|
2000-3R3-V-RC
Bourns Inc
|
$1.7511 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 6.7 mΩ | 20 % | NO | 1 kHz | 11.1 A | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 105 °C | -55 °C | Vertical Mount | 2 | Radial | CYLINDRICAL PACKAGE | TIN | RADIAL | WIRE | 1.0668 mm | 8.382 mm | 17.272 mm | 10.414 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | ||||||||||||||||||||||||||||||||||||
|
2000-330-H-RC
Bourns Inc
|
$1.7511 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 54 mΩ | 20 % | NO | 1 kHz | 3.5 A | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 105 °C | -55 °C | Hortizontal Mount | 2 | Radial | CYLINDRICAL PACKAGE | TIN | RADIAL | WIRE | 609.6 µm | 13.462 mm | 17.272 mm | 10.414 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | ||||||||||||||||||||||||||||||||||||
|
2000-330-V-RC
Bourns Inc
|
$1.7511 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 54 mΩ | 20 % | NO | 1 kHz | 3.5 A | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 105 °C | -55 °C | Vertical Mount | 2 | Radial | CYLINDRICAL PACKAGE | TIN | RADIAL | WIRE | 609.6 µm | 7.366 mm | 17.272 mm | 10.414 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | ||||||||||||||||||||||||||||||||||||
|
2000313.80
SIBA Fuses
|
$1.9863 | Active | NO | IEC; VDE | BULK | TAB/BLADE | SIBA GMBH | compliant | 29.5 inch | 46 mm | 65 mm | INDICATOR | ELECTRIC FUSE | NH1 | 17300 J | INLINE/HOLDER | 120 kA | 80 A | 500 V | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
2000313.50
SIBA Fuses
|
$2.0770 | Active | NO | IEC; VDE | BULK | TAB/BLADE | SIBA GMBH | compliant | 29.5 inch | 46 mm | 65 mm | INDICATOR | ELECTRIC FUSE | NH1 | 5900 J | INLINE/HOLDER | 120 kA | 50 A | 500 V | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
2000313.125
SIBA Fuses
|
$2.2827 | Active | NO | IEC; VDE | BULK | TAB/BLADE | SIBA GMBH | compliant | 29.5 inch | 46 mm | 65 mm | INDICATOR | ELECTRIC FUSE | NH1 | 44400 J | INLINE/HOLDER | 120 kA | 125 A | 500 V | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
2000313.160
SIBA Fuses
|
$2.8137 | Active | NO | IEC; VDE | BULK | TAB/BLADE | SIBA GMBH | compliant | 29.5 inch | 46 mm | 65 mm | INDICATOR | ELECTRIC FUSE | NH1 | 78500 J | INLINE/HOLDER | 120 kA | 160 A | 500 V |