Filter Your Search
1 - 2 of 2 results
|
20021311-00058T1LF
Amphenol Communications Solutions
|
$3.9592 | Yes | Active | 58 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1684 N | 1 GΩ | .199882 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.118 inch | 0.173 inch | 1.468 inch | 0.094 inch | AMPHENOL ICC | LEAD FREE | 58 | compliant | EAR99 | 8536.69.40.40 | ||
|
20021311-00058T1LF
Amphenol FCi
|
Check for Price | Yes | Active | 58 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1684 N | 1 GΩ | .199882 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.118 inch | 0.173 inch | 1.468 inch | 0.094 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |