Filter Your Search
1 - 10 of 45,101 results
|
200BXC10MEFCT810X16
Rubycon Corporation
|
$0.1999 | Yes | Yes | Active | 10 µF | 200 V | 96 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 180 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | Radial | TAPE | NO | Tin (Sn) | 5 mm | WIRE | 10 mm | 16 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | ||||
|
200BXC10MEFC10X16
Rubycon Corporation
|
$0.1999 | Yes | Yes | Active | 10 µF | 200 V | 96 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 180 µA | 0.15 | 105 °C | -25 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 16 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | ||||||
|
200BXA10MEFC10X16
Rubycon Corporation
|
$0.2184 | Yes | Obsolete | 10 µF | 200 V | 250 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | BXA | 105 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 16 mm | RUBYCON CORP | , | unknown | ||||||||||||||
|
200BXC33MEFCT810X20
Rubycon Corporation
|
$0.2391 | Yes | Yes | Active | 33 µF | 200 V | 260 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 364 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | Radial | TAPE | NO | Tin (Sn) | 5 mm | WIRE | 10 mm | 20 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
200BXC22MEFCT810X20
Rubycon Corporation
|
$0.2401 | Yes | Yes | Active | 22 µF | 200 V | 200 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 276 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | Radial | TAPE | NO | Tin (Sn) | 5 mm | WIRE | 10 mm | 20 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
200BXC22MEFC10X20
Rubycon Corporation
|
$0.2401 | Yes | Yes | Active | 22 µF | 200 V | 200 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 276 µA | 0.15 | 105 °C | -25 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 20 mm | RUBYCON CORP | , | compliant | Rubycon | ||||||||
|
200BXA22M10X20
Rubycon Corporation
|
$0.2688 | Yes | Yes | Obsolete | 22 µF | 200 V | 500 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 276 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Tin (Sn) | 5 mm | WIRE | 10 mm | 20 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
200BXF47MT810X20
Rubycon Corporation
|
$0.3432 | Yes | Yes | Obsolete | 47 µF | 200 V | 320 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 476 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin (Sn) | 5 mm | WIRE | 10 mm | 20 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
200BXC33MEFC10X20
Rubycon Corporation
|
$0.3562 | Yes | Yes | Active | 33 µF | 200 V | 260 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 364 µA | 0.15 | 105 °C | -25 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 20 mm | RUBYCON CORP | , | compliant | Rubycon | ||||||||
|
200BXC47MEFC12.5X20
Rubycon Corporation
|
$0.3725 | Yes | Yes | Active | 47 µF | 200 V | 392 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 476 µA | 0.15 | 105 °C | -25 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 12.5 mm | 20 mm | RUBYCON CORP | , | compliant | Rubycon |