Filter Your Search
1 - 9 of 9 results
|
20EB1
TE Connectivity
|
$21.7174 | Yes | Active | 1/4 INCH QUICK CONNECT TERMINAL | UL; CSA; VDE | 40 °C | -10 °C | 52.6 mm | 85.3 mm | 29.5 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | SINGLE PHASE EMI FILTER | 30 MHz | 150 kHz | 2.25 kV | 42 dB | 7 dB | 210 µA | PANEL MOUNT | 50/60Hz Hz | 20 A | 250 V | ||||||||||||||||||||||||||||
|
20EB70-230
Acopian Power Supplies
|
Check for Price | Yes | Contact Manufacturer | 230 V | 20 V | 250 V | 210 V | 700 mA | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 0.1 % | 1 | OUTPUT OVER CURRENT | 0.001 Vrms | HYBRID | 14 W | R-XXMA-X | CE, CURUS, UL | 71 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 64.262 mm | 89.662 mm | 60.325 mm | ACOPIAN TECHNICAL CO | unknown | MODULE | ||||||||||||||||
|
20EB20-230
Acopian Power Supplies
|
Check for Price | Yes | Contact Manufacturer | 230 V | 20 V | 250 V | 210 V | 200 mA | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 0.1 % | 1 | OUTPUT OVER CURRENT | 0.001 Vrms | HYBRID | 4 W | R-XXMA-X | CE, CURUS, UL | 71 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 64.262 mm | 89.662 mm | 34.925 mm | ACOPIAN TECHNICAL CO | unknown | MODULE | ||||||||||||||||
|
20EB40-230
Acopian Power Supplies
|
Check for Price | Yes | Contact Manufacturer | 230 V | 20 V | 250 V | 210 V | 400 mA | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 0.1 % | 1 | OUTPUT OVER CURRENT | 0.001 Vrms | HYBRID | 8 W | R-XXMA-X | CE, CURUS, UL | 71 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 64.262 mm | 89.662 mm | 41.275 mm | ACOPIAN TECHNICAL CO | unknown | MODULE | ||||||||||||||||
|
20EB70
Acopian Power Supplies
|
Check for Price | Yes | Contact Manufacturer | 20 V | 125 V | 105 V | 700 mA | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 0.1 % | 1 | OUTPUT OVER CURRENT | 0.001 Vrms | HYBRID | 14 W | R-XXMA-X | CE, CURUS, UL | 71 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 64.262 mm | 89.662 mm | 60.325 mm | ACOPIAN TECHNICAL CO | unknown | MODULE | |||||||||||||||||
|
20EB40
Acopian Power Supplies
|
Check for Price | Yes | Contact Manufacturer | 20 V | 125 V | 105 V | 400 mA | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 0.1 % | 1 | OUTPUT OVER CURRENT | 0.001 Vrms | HYBRID | 8 W | R-XXMA-X | CE, CURUS, UL | 71 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 64.262 mm | 89.662 mm | 41.275 mm | ACOPIAN TECHNICAL CO | unknown | MODULE | |||||||||||||||||
|
20EB20
Acopian Power Supplies
|
Check for Price | Yes | Contact Manufacturer | 20 V | 125 V | 105 V | 200 mA | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 0.1 % | 1 | OUTPUT OVER CURRENT | 0.001 Vrms | HYBRID | 4 W | R-XXMA-X | CE, CURUS, UL | 71 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 64.262 mm | 89.662 mm | 34.925 mm | ACOPIAN TECHNICAL CO | unknown | MODULE | |||||||||||||||||
|
20EB12
Acopian Power Supplies
|
Check for Price | Yes | Contact Manufacturer | 20 V | 125 V | 105 V | 120 mA | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 0.05 % | 1 | OUTPUT OVER CURRENT | 0.001 Vrms | HYBRID | 2.4 W | R-XXMA-X | CE, CURUS, UL | 71 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 64.262 mm | 89.662 mm | 34.925 mm | ACOPIAN TECHNICAL CO | unknown | MODULE | |||||||||||||||||
|
20EB12-230
Acopian Power Supplies
|
Check for Price | Yes | Contact Manufacturer | 230 V | 20 V | 250 V | 210 V | 120 mA | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 0.05 % | 1 | OUTPUT OVER CURRENT | 0.001 Vrms | HYBRID | 2.4 W | R-XXMA-X | CE, CURUS, UL | 71 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 64.262 mm | 89.662 mm | 34.925 mm | ACOPIAN TECHNICAL CO | unknown | MODULE |