Filter Your Search
1 - 10 of 1,263 results
|
OPA202IDBVR
Texas Instruments
|
$0.4185 | Yes | Yes | Active | 200 µV | 0.35 V/us | 2 nA | 800 µA | 126 dB | 1 | OPERATIONAL AMPLIFIER | 2.25 V | -2.25 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | 150 pA | NO | YES | YES | -20 V | NO | NO | 20 V | AUTOMOTIVE | 1000 | 891250.9381 | NO | R-PDSO-G5 | e4 | 148 dB | 2 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
OPA202IDR
Texas Instruments
|
$0.4185 | Yes | Yes | Active | 200 µV | 0.35 V/us | 2.1 nA | 800 µA | 126 dB | 1 | OPERATIONAL AMPLIFIER | 2.25 V | -2.25 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | 150 pA | NO | YES | YES | -20 V | NO | NO | 20 V | INDUSTRIAL | 1000 | 891250.9381 | NO | R-PDSO-G8 | e4 | 148 dB | 2 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP8,.25 | compliant | EAR99 | Texas Instruments | 2017-10-12 | |||
|
OPA202IDBVT
Texas Instruments
|
$0.4917 | Yes | Yes | Active | 200 µV | 0.35 V/us | 2 nA | 800 µA | 126 dB | 1 | OPERATIONAL AMPLIFIER | 2.25 V | -2.25 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | 150 pA | NO | YES | YES | -20 V | NO | NO | 20 V | AUTOMOTIVE | 1000 | 891250.9381 | NO | R-PDSO-G5 | e4 | 148 dB | 2 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 2018-12-23 | ||
|
OPA202IDGKR
Texas Instruments
|
$0.4970 | Yes | Yes | Active | 200 µV | 0.35 V/us | 2 nA | 800 µA | 126 dB | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | 150 pA | NO | YES | YES | NO | NO | 40 V | INDUSTRIAL | 1000 | 891250.9381 | NO | S-PDSO-G8 | e4 | 148 dB | 2 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP8,.19 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 2020-05-25 | |||||
|
OPA202ID
Texas Instruments
|
$0.5084 | Yes | Yes | Active | 200 µV | 0.35 V/us | 2.1 nA | 800 µA | 126 dB | 1 | OPERATIONAL AMPLIFIER | 2.25 V | -2.25 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | 150 pA | NO | YES | YES | -20 V | NO | NO | 20 V | INDUSTRIAL | 1000 | 891250.9381 | NO | R-PDSO-G8 | e4 | 148 dB | 2 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP8,.25 | compliant | Texas Instruments | 2017-10-12 | |||||
|
OPA202IDGKT
Texas Instruments
|
$0.5721 | Yes | Yes | Active | 200 µV | 0.35 V/us | 2 nA | 800 µA | 126 dB | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | 150 pA | NO | YES | YES | NO | NO | 40 V | INDUSTRIAL | 1000 | 891250.9381 | NO | S-PDSO-G8 | e4 | 148 dB | 2 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP8,.19 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 2020-05-25 | |||||
|
OPA2202ID
Texas Instruments
|
$0.6133 | Yes | Yes | Active | 200 µV | 0.35 V/us | 2 nA | 1.6 mA | 126 dB | 2 | OPERATIONAL AMPLIFIER | 18 V | -18 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | 150 nA | NO | YES | NO | -20 V | NO | NO | 20 V | AUTOMOTIVE | 1000 | 1000000 | NO | R-PDSO-G8 | e4 | 148 dB | 2 | 150 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUT LINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOP, SOP8,.23 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 2020-10-31 | ||
|
OPA2202IDGKR
Texas Instruments
|
$0.6247 | Yes | Yes | Active | 200 µV | 0.35 V/us | 2 nA | 1.6 mA | 126 dB | 2 | OPERATIONAL AMPLIFIER | 2.25 V | -2.25 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | 700 pA | NO | YES | YES | -20 V | NO | NO | 20 V | INDUSTRIAL | 1000 | 891250.938 | NO | S-PDSO-G8 | e4 | 148 dB | 2 | 120 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP8,.19 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 2019-11-03 | ||
|
OPA2202IDR
Texas Instruments
|
$0.6247 | Yes | Yes | Active | 200 µV | 0.35 V/us | 2 nA | 1.6 mA | 126 dB | 2 | OPERATIONAL AMPLIFIER | 18 V | -18 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | 150 nA | NO | YES | NO | -20 V | NO | NO | 20 V | AUTOMOTIVE | 1000 | 1000000 | NO | R-PDSO-G8 | e4 | 148 dB | 2 | 150 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUT LINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 2020-10-31 | ||
|
OPA2202IDGKT
Texas Instruments
|
$0.7250 | Yes | Yes | Active | 200 µV | 0.35 V/us | 2 nA | 1.6 mA | 126 dB | 2 | OPERATIONAL AMPLIFIER | 2.25 V | -2.25 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | 700 pA | NO | YES | YES | -20 V | NO | NO | 20 V | INDUSTRIAL | 1000 | 891250.938 | NO | S-PDSO-G8 | e4 | 148 dB | 2 | 120 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP8,.19 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 2019-11-03 |