Filter Your Search
1 - 10 of 22 results
|
AS1115M-2.5
Alpha Semiconductor
|
Check for Price | No | Obsolete | 2.5 V | 1 V | 1 A | 1 | YES | FIXED | 20 V | BIPOLAR | 0.05 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOT-223 | YES | Tin/Lead (Sn/Pb) | ALPHA SEMICONDUCTOR | , SOT-223 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
HC5137-030/883
Spectrum Microwave
|
Check for Price | No | Obsolete | -3 V | 3 V | 1.2 A | 1 | NO | FIXED | 40 V | 0.05 % | 0.05 % | HYBRID | 0.2 % | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 3 | CERAMIC | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | SATCON ELECTRONICS | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
HC5137-355
Spectrum Microwave
|
Check for Price | No | Obsolete | -34 V | 3 V | 1.2 A | 1 | NO | FIXED | 40 V | 0.025 % | HYBRID | 0.2 % | e0 | Not Qualified | 85 °C | -25 °C | 3 | CERAMIC | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | SATCON ELECTRONICS | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
AS1115R-2.5
Alpha Semiconductor
|
Check for Price | No | Transferred | 2.5 V | 1 V | 1 A | 1 | YES | FIXED | 20 V | BIPOLAR | 0.05 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | YES | Tin/Lead (Sn/Pb) | 2.3 mm | SINGLE | ALPHA SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
HC5137-030/B
Spectrum Microwave
|
Check for Price | No | Obsolete | -3 V | 3 V | 1.2 A | 1 | NO | FIXED | 40 V | 0.05 % | 0.05 % | HYBRID | 0.2 % | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 3 | CERAMIC | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | SATCON ELECTRONICS | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
XC6901DC01MR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 14.5 V | 13 V | 12 V | 50 mV | 200 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 87 mV | 0.036 % | 0.06 % | 1 | 12.03 V | 11.97 V | CMOS | 0.2 % | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LH0075G/883
Texas Instruments
|
Check for Price | No | Obsolete | 1 V | 998 mV | 1.002 V | 15 V | 10 V | 1 | NO | YES | 0V TO 27V PROGRAMMABLE OUTPUT | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 0.2 % | O-MBCY-W12 | 125 °C | -55 °C | 12 | METAL | QIP | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | WIRE | 2.54 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | QIP, QUAD12,.4SQ | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
AS1115U-2.5
Alpha Semiconductor
|
Check for Price | No | Transferred | 2.5 V | 1 V | 1 A | 1 | NO | FIXED | 20 V | BIPOLAR | 0.05 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | ALPHA SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
XC6901DC01PR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 14.5 V | 13 V | 12 V | 50 mV | 200 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 87 mV | 0.036 % | 0.06 % | 1 | 12.03 V | 11.97 V | CMOS | 0.2 % | R-PDSO-F5 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | HLSOF | FL5/6,.1,60 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, EXTREMELY THIN PROFILE, SHRINK PITCH | TR | YES | TIN | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Torex | ||||||||||||||||
|
HC5137-355/B
Spectrum Microwave
|
Check for Price | No | Obsolete | -34 V | 3 V | 1.2 A | 1 | NO | FIXED | 40 V | 0.05 % | 0.05 % | HYBRID | 0.2 % | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 3 | CERAMIC | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | SATCON ELECTRONICS | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 |