Filter Your Search
1 - 10 of 37 results
|
221KD05JY-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | Tin/Lead (Sn/Pb) | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | |||||||||||||||||||||||||||
|
221KD05J-OTB
YAGEO Corporation
|
Check for Price | Yes | Active | 10 % | 100 mW | METAL OXIDE | VARISTOR | 140 V | 9 J | THROUGH HOLE MOUNT | NO | SURGE PROTECTION | 180 V | CSA; UL; VDE | 105 °C | -40 °C | 2 | AMMO PACK | RADIAL | WIRE | 7.5 mm | 7.5 mm | 4.5 mm | YAGEO CORP | compliant | EAR99 | 8533.40.40.00 | Radial | |||||||
|
221KD05J-FTB
YAGEO Corporation
|
Check for Price | Yes | Active | 10 % | 100 mW | METAL OXIDE | VARISTOR | 140 V | 9 J | THROUGH HOLE MOUNT | NO | SURGE PROTECTION | 180 V | CSA; UL; VDE | 105 °C | -40 °C | 2 | AMMO PACK | RADIAL | WIRE | 7.5 mm | 7.5 mm | 4.5 mm | YAGEO CORP | compliant | Radial | RADIAL LEADED | ||||||||
|
221KD05J-OTR
BrightKing Inc
|
Check for Price | Yes | Transferred | 10 % | 100 mW | METAL OXIDE | VARISTOR | 140 V | 9 J | THROUGH HOLE MOUNT | NO | 180 V | 105 °C | -40 °C | 2 | TR, 14 INCH | RADIAL | WIRE | 13 mm | 7.5 mm | 4.5 mm | BRIGHTKING INC | unknown | Radial | RADIAL LEADED | ||||||||||
|
221KD05J-FTB
Pulse Electronics Corporation
|
Check for Price | Yes | Active | 10 % | 100 mW | METAL OXIDE | VARISTOR | 140 V | 9 J | THROUGH HOLE MOUNT | NO | 180 V | 105 °C | -40 °C | 2 | AMMO PACK | RADIAL | WIRE | 13 mm | 7.5 mm | 4.5 mm | PULSE ELECTRONICS CORP | compliant | Radial | RADIAL LEADED | ||||||||||
|
221KD05J
YAGEO Corporation
|
Check for Price | Yes | Active | 10 % | 100 mW | METAL OXIDE | VARISTOR | 140 V | 9 J | THROUGH HOLE MOUNT | NO | SURGE PROTECTION | 180 V | CSA; UL; VDE | 105 °C | -40 °C | 2 | BULK | RADIAL | WIRE | 7.5 mm | 7.5 mm | 4.5 mm | YAGEO CORP | compliant | Radial | RADIAL LEADED | ||||||||
|
221KD05JC-TP
Micro Commercial Components
|
Check for Price | Yes | Active | e3 | Matte Tin (Sn) | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | |||||||||||||||||||||||||||
|
221KD05JY-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | Tin/Lead (Sn/Pb) | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | |||||||||||||||||||||||||||
|
221KD05J-OTR
Pulse Electronics Corporation
|
Check for Price | Yes | Active | 10 % | 100 mW | METAL OXIDE | VARISTOR | 140 V | 9 J | THROUGH HOLE MOUNT | NO | 180 V | 105 °C | -40 °C | 2 | TR, 14 INCH | RADIAL | WIRE | 13 mm | 7.5 mm | 4.5 mm | PULSE ELECTRONICS CORP | compliant | Radial | RADIAL LEADED | ||||||||||
|
221KD05JS
Micro Commercial Components
|
Check for Price | No | Obsolete | 100 mW | VARISTOR | 140 V | 9 J | THROUGH HOLE MOUNT | 85 °C | NO | 180 V | e0 | 85 °C | -55 °C | 2 | DISK PACKAGE | BULK; TR | Tin/Lead (Sn/Pb) | RADIAL | WIRE | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8533.40.40.00 | RADIAL LEADED |