Filter Your Search
1 - 1 of 1 results
|
2220GC202KA11A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 2 nF | 2 kV | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 3.3 mm | 5.7 mm | 5 mm | AVX CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 |