Filter Your Search
1 - 1 of 1 results
|
2302-08-S-02-3.1
Singatron Enterprises Co
|
Check for Price | Yes | Yes | Contact Manufacturer | 8 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYESTER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 1000VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | GOLD FLASH | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.343 inch | 0.358 inch | 0.7 inch | 0.122 inch | SINGATRON ENTERPRISE CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |